Parametric results for: t-11-1250-r-mst under Fiber Optic Receivers

Filter Your Search

1 - 10 of 10,706 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EAPLRBA2
Everlight Electronics Co Ltd
$1.0682 Buy Yes Obsolete RECEIVER EVERLIGHT ELECTRONICS CO LTD compliant EAR99 Everlight
FCR684208R
Cliff Electronic Components
$3.8766 Buy Yes Active 650 nm 16 Mbps 3 V LED, PHOTODIODE RECEIVER AMPLIFIER 5.5 V 2.7 V -20 °C 70 °C BOARD MOUNT NO 9.7 mm 13.5 mm 9.7 mm CLIFF ELECTRONIC COMPONENTS LTD compliant CLIFF ELECTRONIC COMPONENTS PACKAGE-3
TORX1353(F)
Toshiba America Electronic Components
$6.7796 Buy End Of Life 500 kbps 5 V RECEIVER 980/1000, POF DIGITAL 5.25 V 4.75 V -40 °C 85 °C THROUGH HOLE MOUNT NO 8.5 mm TOSHIBA CORP unknown Toshiba
AFBR-2419TZ
Broadcom Limited
$6.9704 Buy Yes Active 820 nm 792 nm 865 nm 3.3 V PHOTODIODE RECEIVER IT ALSO HAS NOMINAL SUPPLY VOLTAGE 5 VOLTS 62.5/125, MMF DIGITAL 0.65 A/W 5.25 V 3.135 V e3 -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant 5A991.B.1 DIP-8
HFBR-2521Z
Avago Technologies
$7.0875 Buy Yes Yes Active 660 nm 5 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm AVAGO TECHNOLOGIES INC compliant EAR99 Avago Technologies DIP 8517.62.00.50
HFBR-2523Z
Broadcom Limited
$7.7670 Buy Yes Active 660 nm 40 kbps 5 V RECEIVER POF DIGITAL 5.5 V 4.5 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm BROADCOM INC compliant EAR99 ROHS COMPLIANT PACKAGE 8517.62.00.50
HFBR-2524Z
Broadcom Limited
$7.8825 Buy Yes Active 660 nm 1 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm BROADCOM INC compliant EAR99 ROHS COMPLIANT PACKAGE 8517.62.00.50
HFBR-2526Z
Broadcom Limited
$8.3989 Buy Yes Obsolete 650 nm 640 nm 660 nm 125 Mbps -27.5 dBm 5 V PIN PHOTODIODE RECEIVER IT HAS AC RESPONSIVITY 1 MM POF OF 3.9 M... more AMPLIFIER HCS, POF ANALOG 3.9 A/W 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO MATTE TIN 7.62 mm 18.8 mm 10.2 mm BROADCOM INC compliant EAR99 ROHS COMPLIANT PACKAGE 8517.62.00.50
TORX1355(F)
Toshiba America Electronic Components
$8.9378 Buy End Of Life TOSHIBA CORP unknown Toshiba
OPF520
TT Electronics OPTEK Technology
$9.2573 Buy Yes Yes Transferred 5 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER 62.5/125 5.25 V 4.75 V -40 °C 85 °C THROUGH HOLE MOUNT NO 4.14 mm 5.59 mm OPTEK TECHNOLOGY INC compliant