Parametric results for: os8347pal4bge under Fiber Optic Receivers

Filter Your Search

1 - 10 of 10,706 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EAPLRBA2
Everlight Electronics Co Ltd
$1.0682 Yes Obsolete RECEIVER EVERLIGHT ELECTRONICS CO LTD compliant EAR99 Everlight
FCR684208R
Cliff Electronic Components
$3.9890 Yes Active 650 nm 16 Mbps 3 V LED, PHOTODIODE RECEIVER AMPLIFIER 5.5 V 2.7 V -20 °C 70 °C BOARD MOUNT NO 9.7 mm 13.5 mm 9.7 mm CLIFF ELECTRONIC COMPONENTS LTD compliant CLIFF ELECTRONIC COMPONENTS PACKAGE-3
TORX1353(F)
Toshiba America Electronic Components
$6.8814 End Of Life 500 kbps 5 V RECEIVER 980/1000, POF DIGITAL 5.25 V 4.75 V -40 °C 85 °C THROUGH HOLE MOUNT NO 8.5 mm TOSHIBA CORP unknown Toshiba
HFBR-2521Z
Avago Technologies
$7.0875 Yes Yes Active 660 nm 5 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm AVAGO TECHNOLOGIES INC compliant EAR99 Avago Technologies DIP 8517.62.00.50
HFBR-2523Z
Broadcom Limited
$8.1426 Yes Active 660 nm 40 kbps 5 V RECEIVER POF DIGITAL 5.5 V 4.5 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm BROADCOM INC compliant EAR99 Avago Technologies ROHS COMPLIANT PACKAGE 8517.62.00.50
HFBR-2526Z
Broadcom Limited
$8.2978 Yes Obsolete 650 nm 640 nm 660 nm 125 Mbps -27.5 dBm 5 V PIN PHOTODIODE RECEIVER IT HAS AC RESPONSIVITY 1 MM POF OF 3.9 M... more AMPLIFIER HCS, POF ANALOG 3.9 A/W 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO MATTE TIN 7.62 mm 18.8 mm 10.2 mm BROADCOM INC compliant EAR99 Avago Technologies ROHS COMPLIANT PACKAGE 8517.62.00.50
HFBR-2524Z
Broadcom Limited
$8.7763 Yes Active 660 nm 1 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm BROADCOM INC compliant EAR99 Avago Technologies ROHS COMPLIANT PACKAGE 8517.62.00.50
TORX1355(F)
Toshiba America Electronic Components
$9.0031 End Of Life TOSHIBA CORP unknown Toshiba
OPF520
TT Electronics OPTEK Technology
$9.6234 Yes Yes Transferred 5 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER 62.5/125 5.25 V 4.75 V -40 °C 85 °C THROUGH HOLE MOUNT NO 4.14 mm 5.59 mm OPTEK TECHNOLOGY INC compliant TT Electronics
HFBR-2602Z
Broadcom Limited
$9.7807 Yes Active 655 nm 2 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER POF DIGITAL 5.25 V 4.75 V -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm BROADCOM INC compliant EAR99 Avago Technologies 8517.62.00.50