Filter Your Search
41 - 50 of 10,706 results
|
HFBR-2412Z
Broadcom Limited
|
$16.7976 | Yes | Active | 820 nm | 5 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
HFBR-2416MZ
Broadcom Limited
|
$17.2845 | Yes | Active | 820 nm | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 100/140; 200;... more | AMPLIFIER | 62.5/125, MMF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||||
|
AFBR-2555ARZ
Broadcom Limited
|
$18.7248 | Yes | Active | RECEIVER | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | 2016-09-23 | ||||||||||||||||||||||||||||||
|
OPF2412T
TT Electronics OPTEK Technology
|
$19.5586 | Yes | Yes | Transferred | 840 nm | 5 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 50/125, 100/140 | DIGITAL | 5.25 V | 4.75 V | -55 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||||
|
AFBR-2418MZ
Broadcom Limited
|
$19.9565 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOM-SUPPLY VOLTAGE 3V AND DATA RATE 50 MBD | 50/125, 62.5/125, MMF | DIGITAL | 0.72 A/W | 5.25 V | 3.135 V | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | DIP-8 | compliant | Avago Technologies | ||||||||||
|
AFBR-2624Z
Broadcom Limited
|
$19.9883 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS | AMPLIFIER | RS-232, RS-485 | PCS, POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||||
|
AFBR-2529SIZ
Broadcom Limited
|
$20.0916 | Yes | Active | RECEIVER | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||||||||
|
AFBR-2418Z
Broadcom Limited
|
$20.8012 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | PHOTODIODE | RECEIVER | IT ALSO HAS NOM-SUPPLY VOLTAGE 3V AND DATA RATE 50 MBD | 50/125, 62.5/125, MMF | DIGITAL | 0.72 A/W | 5.25 V | 3.135 V | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | DIP-8 | compliant | Avago Technologies | ||||||||||
|
AFBR-2644Z
Broadcom Limited
|
$21.3273 | Yes | Active | 658 nm | RECEIVER | 5.25 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||
|
AFBR-2634Z
Broadcom Limited
|
$22.1059 | Yes | Active | RECEIVER | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies |