Parametric results for: EAPLTBA3 under Fiber Optic Receivers

Filter Your Search

41 - 50 of 10,706 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OPF2412
TT Electronics OPTEK Technology
$16.6216 Yes Yes Transferred 840 nm 5 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER 50/125, 100/140 DIGITAL 5.25 V 4.75 V -55 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO OPTEK TECHNOLOGY INC compliant TT Electronics
HFBR-2416MZ
Broadcom Limited
$17.2831 Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 100/140; 200;... more AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant Avago Technologies EAR99 8517.62.00.50
AFBR-2555ARZ
Broadcom Limited
$19.3044 Yes Active RECEIVER e3 Tin (Sn) BROADCOM INC compliant Avago Technologies 2016-09-23
AFBR-2624Z
Broadcom Limited
$20.0081 Yes Active 658 nm 630 nm 685 nm 3.3 V PHOTODIODE RECEIVER IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS AMPLIFIER RS-232, RS-485 PCS, POF DIGITAL 3.465 V 3.135 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN BROADCOM INC compliant Avago Technologies EAR99 8517.62.00.50
AFBR-2418MZ
Broadcom Limited
$20.0337 Yes Active 820 nm 792 nm 865 nm 5 V PHOTODIODE RECEIVER IT ALSO HAS NOM-SUPPLY VOLTAGE 3V AND DATA RATE 50 MBD 50/125, 62.5/125, MMF DIGITAL 0.72 A/W 5.25 V 3.135 V e3 -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant Avago Technologies DIP-8
AFBR-2529SIZ
Broadcom Limited
$20.5268 Yes Active RECEIVER BROADCOM INC compliant Avago Technologies
AFBR-2418Z
Broadcom Limited
$21.0044 Yes Active 820 nm 792 nm 865 nm 5 V PHOTODIODE RECEIVER IT ALSO HAS NOM-SUPPLY VOLTAGE 3V AND DATA RATE 50 MBD 50/125, 62.5/125, MMF DIGITAL 0.72 A/W 5.25 V 3.135 V e3 -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant Avago Technologies DIP-8
AFBR-2419TZ
Broadcom Limited
$21.4712 Yes Active 820 nm 792 nm 865 nm 3.3 V PHOTODIODE RECEIVER IT ALSO HAS NOMINAL SUPPLY VOLTAGE 5 VOLTS 62.5/125, MMF DIGITAL 0.65 A/W 5.25 V 3.135 V e3 -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT DIP NO TIN 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant Avago Technologies 5A991.B.1 DIP-8
OPF2412T
TT Electronics OPTEK Technology
$21.6369 Yes Yes Transferred 840 nm 5 Mbps 5 V PIN PHOTODIODE RECEIVER AMPLIFIER 50/125, 100/140 DIGITAL 5.25 V 4.75 V -55 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO OPTEK TECHNOLOGY INC compliant TT Electronics
AFBR-2644Z
Broadcom Limited
$21.7671 Yes Active 658 nm RECEIVER 5.25 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO TIN BROADCOM INC compliant Avago Technologies