Filter Your Search
1 - 10 of 956 results
|
ACPL-7970-000E
Broadcom Limited
|
$2.5700 | Yes | Active | MODULATOR | SEATED HEIGHT-MAX | DIGITAL | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | TIN | 4.7 mm | 9.8 mm | 7.62 mm | BROADCOM LTD | compliant | EAR99 | 8541.40.80.00 | ||||||||||||||
|
3CN01296EB
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.553 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | LC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | unknown | ROHS COMPLIANT, PACKAGE-8 | ||||||||||||
|
NIR-MPX800-LN-10-00-P-P-FA-FC
Laser Components USA Inc
|
Check for Price | Active | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||
|
MX-LN-40-00-P-P-FA-FC
Laser Components USA Inc
|
Check for Price | Active | LASER COMPONENTS GMBH | unknown | 2020-04-17 | ||||||||||||||||||||||||||||
|
NIR-MX-LN-10-PD-P-P-00-00-30-LIL
Laser Components USA Inc
|
Check for Price | Active | 1.06 µm | 980 nm | 1.15 µm | -40 dB | 3.5 dB | MODULATOR | PMF | MACH ZEHNDER | 70 °C | FLANGE MOUNT | NO | 11 mm | 25.6 mm | LASER COMPONENTS GMBH | unknown | 2020-04-03 | |||||||||||||||
|
3CN01296ED
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.554 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | LC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | unknown | ROHS COMPLIANT, PACKAGE-8 | ||||||||||||
|
MXAN-LN-20-PD-P-S-FC-FC
Laser Components USA Inc
|
Check for Price | Active | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||
|
NIR-MPX800-LN-10-00-P-P-00-00
Laser Components USA Inc
|
Check for Price | Active | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||
|
3CN01295DD
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.545 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | FC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | unknown | ROHS COMPLIANT, PACKAGE-8 | ||||||||||||
|
NIR-MPX950-LN-05-00-P-P-FA-FC
Laser Components USA Inc
|
Check for Price | Active | 900 nm | 850 nm | 950 nm | -40 dB | 5.5 dB | MODULATOR | 900, PMF | PM | 70 °C | FC/APC CONNECTOR | 8.15 mm | 82 mm | 15 mm | LASER COMPONENTS GMBH | unknown | 2020-04-21 |