Filter Your Search
1 - 10 of 956 results
|
3CN01295DD
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.545 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | FC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | ROHS COMPLIANT, PACKAGE-8 | unknown | ||
|
3CN01296EB
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.553 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | LC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | ROHS COMPLIANT, PACKAGE-8 | unknown | ||
|
3CN01296ED
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.554 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | LC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | ROHS COMPLIANT, PACKAGE-8 | unknown | ||
|
3CN01295BR
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.53 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | FC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | ROHS COMPLIANT, PACKAGE-8 | unknown | ||
|
3CN01297BT
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.531 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | ROHS COMPLIANT, PACKAGE-8 | unknown | ||
|
3CN01295CT
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.541 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | FC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | ROHS COMPLIANT, PACKAGE-8 | unknown | ||
|
3CN01297EK
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.557 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | ROHS COMPLIANT, PACKAGE-8 | unknown | ||
|
3CN01296DT
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.55 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | LC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | ROHS COMPLIANT, PACKAGE-8 | unknown | ||
|
3CN01297DZ
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.553 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | ROHS COMPLIANT, PACKAGE-8 | unknown | ||
|
3CN01296CV
itf Laboratories Inc
|
Check for Price | Yes | Contact Manufacturer | 1.541 µm | 1.53 µm | 1.57 µm | EXTERNAL MODULATOR | IT ALSO HAS COMMUNICATION STANDARD-SONET, STM-64 | TEC, THERMISTOR | GBE, ITU-T-G.692, OC-192, SDH | DIGITAL | 70 °C | LC/PC CONNECTOR | PANEL MOUNT | NO | 5.5 mm | 8.4 mm | 5.6 mm | ITF LABORATORIES INC | ROHS COMPLIANT, PACKAGE-8 | unknown |