Filter Your Search
61 - 70 of 534,718 results
|
C-1290-DFB-R-SLI-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.29 µm | 1.288 µm | 1.292 µm | LASER DIODE MODULE EMITTER | ISOLATOR, LASER DIODE, PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 18 | 300 ps | 20 mA | DIGITAL | 70 °C | SOURCE PHOTONICS INC | unknown | ||||||||||||||
|
C-1290A-DFB-PD-SSCHI/APC-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.29 µm | 1.287 µm | 1.293 µm | LASER DIODE MODULE EMITTER | ISOLATOR, LASER DIODE, PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 18 | 300 ps | 20 mA | DIGITAL | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||||||||
|
C-1290A-DFB-T-SMUHI/APC-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.29 µm | 1.287 µm | 1.293 µm | LASER DIODE MODULE EMITTER | ISOLATOR, LASER DIODE, PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 18 | 300 ps | 20 mA | DIGITAL | 70 °C | MU CONNECTOR | SOURCE PHOTONICS INC | unknown | |||||||||||||
|
C-1350-DFB-RD-SMUMI/APC-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.35 µm | 1.348 µm | 1.352 µm | LASER DIODE MODULE EMITTER | ISOLATOR, LASER DIODE, PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 18 | 300 ps | 20 mA | DIGITAL | 70 °C | MU CONNECTOR | SOURCE PHOTONICS INC | unknown | |||||||||||||
|
C-1350-DFB-T-SSTLI-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.35 µm | 1.348 µm | 1.352 µm | LASER DIODE MODULE EMITTER | ISOLATOR, LASER DIODE, PHOTODIODE | GR-468 | 300 ps | 9/125, SMF | 18 | 300 ps | 20 mA | DIGITAL | 70 °C | ST CONNECTOR | SOURCE PHOTONICS INC | unknown | |||||||||||||
|
C-13-DFB2.5-RBLCHI/APC-K
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.295 µm | 1.325 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 1.5 V | 10 mA | DIGITAL | 70 °C | LC/APC CONNECTOR | SOURCE PHOTONICS INC | unknown | ||||||||||
|
C-13-DFB2.5-RBMUMI
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.295 µm | 1.325 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 1.5 V | 10 mA | DIGITAL | 70 °C | MU CONNECTOR | SOURCE PHOTONICS INC | unknown | ||||||||||
|
C-13-002-PD-SSTHI-V
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 1 | 150 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | ST/PC CONNECTOR | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | SOURCE PHOTONICS INC | unknown | |||||
|
C-13-002-T-SSCHI-V
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 21.5 mm | 6.35 mm | SOURCE PHOTONICS INC | unknown | |||
|
DL-5320S-C430-VSA
Optoway Technology Inc
|
Check for Price | Contact Manufacturer | 1.43 µm | 1.427 µm | 1.432 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | MONITOR PD | OC-3, OC-12 | 150 ps | 150 ps | 50 mA | 1.5 V | 10 mA | 70 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 27 mm | 6.35 mm | OPTOWAY TECHNOLOGY INC | unknown |