Filter Your Search
41 - 50 of 534,718 results
|
LC-LMP-635-287-03-A
Laser Components USA Inc
|
$52.8203 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||||
|
FP-1310-4I-LCB
Finisar Corporation
|
$61.7152 | Transferred | 1.31 µm | 1.29 µm | 1.33 µm | 4 Gbps | 1.15 V | LASER DIODE EMITTER | ISOLATOR, MONITOR PHOTODIODE | 140 ps | 9/125, SMF | 1 | 140 ps | 1.5 nm | 28 mA | 1.4 V | 3 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-56 | NO | 14.55 mm | 5.08 mm | FINISAR CORP | unknown | TO-56 | Finisar | ||||||
|
FP-D-650-1D-C-F
Laser Components USA Inc
|
$132.5564 | Active | 650 nm | LASER DIODE MODULE EMITTER | 30 V | 4.5 V | 50 °C | 11.5 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||
|
FP-D-650-1-C-F
Laser Components USA Inc
|
$162.2400 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||||
|
FP-D-635-5-C-F
Laser Components USA Inc
|
$183.2100 | Active | 635 nm | LASER DIODE MODULE EMITTER | 6 V | 4.5 V | 50 °C | 55 mm | 11.5 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||
|
FP-L-635-10-50-C
Laser Components USA Inc
|
$196.4600 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||||
|
AFBR-POL2120
Broadcom Limited
|
$970.9816 | Yes | Active | LASER DIODE MODULE EMITTER | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||||
|
C-15-002-P-SFCH/APC-K-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | FC/APC CONNECTOR | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | |||||||||
|
FP-MVMICRO-520-100M-20-F
Laser Components USA Inc
|
Check for Price | Active | 520 nm | LASER DIODE EMITTER | 30 V | 10 V | ANALOG/DIGITAL | -20 °C | 50 °C | CYLINDRICAL | 89.6 mm | 19 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||
|
PV85L0.12STA-A-0-02
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 850 nm | VCSEL EMITTER | 50/125, MMF | -10 °C | 70 °C | ST/PC CONNECTOR | LASER COMPONENTS GMBH | unknown |