Parametric results for: DL-5325AW-C470-HTS under Fiber Optic Emitters

Filter Your Search

11 - 20 of 534,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADL-85051SL
Laser Components USA Inc
$10.1239 Active 845 nm 840 nm 850 nm 1.8 V LASER DIODE EMITTER SEATED HT-CALCULATED 35 mA 2 V 19 mA DIGITAL THROUGH HOLE MOUNT NO 3.35 mm 3.3 mm LASER COMPONENTS GMBH unknown 15.58
LC-LMD-635-02-03-A
Laser Components USA Inc
$10.8144 Active 634 nm 630 nm 640 nm 3 V LASER DIODE MODULE EMITTER 50 mA 3.3 V 2.5 V DIGITAL 40 °C THROUGH HOLE MOUNT NO 11.5 mm 6.2 mm LASER COMPONENTS GMBH unknown 15.58 Commercial: +0C to +40C
905D1S03UA
Laser Components USA Inc
$11.9584 Yes Yes Active 905 nm 895 nm 915 nm PULSED LASER DIODE EMITTER SEATED HT-CALCULATED 8 nm DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 3.85 mm 5.6 mm LASER COMPONENTS GMBH unknown 15.58 Industrial: -40C to +85C RoHS 2 (2015/863/EU) [object Object],[object Object],[object ... more
LC-LMD-635-03-01-A
Laser Components USA Inc
$12.6613 Active LASER DIODE MODULE EMITTER LASER COMPONENTS GMBH unknown 15.58
LC-LMD-650-05-01-A
Laser Components USA Inc
$13.0832 Active 655 nm 3 V LASER DIODE MODULE EMITTER 30 mA 3.3 V 2.5 V -5 °C 50 °C 15 mm 10.5 mm LASER COMPONENTS GMBH unknown 15.58 Commercial Extended: -5C to +50C RoHS 2 (2015/863/EU)
LC-LMD-650-05-05-A
Laser Components USA Inc
$13.0832 Active 655 nm 3 V LASER DIODE MODULE EMITTER 35 mA 3.3 V 2.5 V -5 °C 50 °C 15 mm 10.5 mm LASER COMPONENTS GMBH unknown 15.58 Commercial Extended: -5C to +50C
LC-LMD-635-03-03-A
Laser Components USA Inc
$13.1087 Active LASER DIODE MODULE EMITTER LASER COMPONENTS GMBH unknown 15.58
905D1S09UA
Laser Components USA Inc
$13.5456 Yes Yes Active 905 nm 895 nm 915 nm PULSED LASER DIODE EMITTER SEATED HT-CALCULATED 8 nm DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 3.85 mm 5.6 mm LASER COMPONENTS GMBH unknown 15.58 Industrial: -40C to +85C RoHS 2 (2015/863/EU) [object Object],[object Object],[object ... more
OPV300
TT Electronics OPTEK Technology
$15.0894 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER MONITOR PHOTODIODE ATM, GBE 100 ps MMF 1 100 ps 850 pm 15 mA 2.2 V 1.6 V 3 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-18 NO 3.66 mm 4.67 mm OPTEK TECHNOLOGY INC compliant 15.58 Commercial: +0C to +70C RoHS 2 (2011/65/EU) [object Object],[object Object],[object ... more TO-18 2015-12-17 DRC Conflict Free Conflict Minerals Declaration
OPF320A
TT Electronics OPTEK Technology
$15.2303 Yes Yes Transferred 850 nm 830 nm 870 nm 1.8 V LED EMITTER 6 ns 50/125, 62.5/125, 100/140, 200/230, PCS 1 6 ns 35 nm 100 mA 2 V -40 °C 125 °C THROUGH HOLE MOUNT NO 3.33 mm 4.7 mm OPTEK TECHNOLOGY INC compliant 15.58 Automotive: -40C to +125C RoHS 2 (2011/65/EU) [object Object],[object Object],[object ... more 2015-12-17 DRC Conflict Free Conflict Minerals Declaration