Parametric results for: c1500s under Fiber Optic Emitters

Filter Your Search

31 - 40 of 535,009 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LC-LMD-780-01-03-A
Laser Components USA Inc
$15.4111 Active LASER COMPONENTS GMBH unknown LASER DIODE
HFE4094-542
Finisar Corporation
$15.8607 Obsolete 850 nm 830 nm 860 nm 2.5 Gbps VCSEL EMITTER ISOLATOR, MONITOR PHOTODIODE 150 ps 50/125, 62.5/125, MMF 130 ps 650 pm 500 µA DIGITAL -40 °C 85 °C SC, LC, MU CONNECTOR THROUGH HOLE MOUNT TO-46 NO 4 mm 4.62 mm FINISAR CORP unknown TO-46 Finisar
HFE4093-342
Finisar Corporation
$15.8607 Obsolete 850 nm 830 nm 860 nm 2.5 Gbps 1.8 V VCSEL EMITTER 150 ps 50/125, 62.5/125, MMF 1 130 ps 650 pm 15 mA 2 V 1.8 mA DIGITAL -40 °C 85 °C SC, LC, MU CONNECTOR THROUGH HOLE MOUNT TO-46 NO 3.32 mm 4.67 mm FINISAR CORP unknown TO-46 Finisar
OPV310
TT Electronics OPTEK Technology
$15.8636 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER MONITOR PHOTODIODE ATM, GBE 100 ps MMF 1 100 ps 850 pm 15 mA 2.2 V 1.6 V 3 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-46 NO 3.66 mm 4.67 mm OPTEK TECHNOLOGY INC compliant TO-46 TT Electronics
OPF340A
TT Electronics OPTEK Technology
$15.9188 Yes Yes Transferred 850 nm 830 nm 870 nm 1.8 V LED EMITTER 4.5 ns 50/125, 62.5/125, 100/140, 200/230, PCS 1 4.5 ns 35 nm 100 mA 2 V DIGITAL -40 °C 125 °C THROUGH HOLE MOUNT NO 3.33 mm 4.7 mm OPTEK TECHNOLOGY INC compliant TT Electronics
OPV314
TT Electronics OPTEK Technology
$17.0756 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER MONITOR PHOTODIODE ATM, GBE 100 ps MMF 1 100 ps 850 pm 15 mA 2.2 V 1.6 V 3 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-46 NO 3.66 mm 4.67 mm OPTEK TECHNOLOGY INC compliant TO-46 TT Electronics
HFE4083-322
Finisar Corporation
$17.3275 Obsolete 850 nm 830 nm 860 nm 1.25 Gbps 1.8 V VCSEL EMITTER 200 ps 50/125, 62.5/125, MMF 1 150 ps 850 pm 15 mA 2.2 V 1.6 V 3.5 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-46 NO 3.81 mm 4.67 mm FINISAR CORP unknown TO-46 Finisar
HFE4080-321
Finisar Corporation
$17.3275 Obsolete 850 nm 830 nm 860 nm 1.25 Gbps 1.8 V VCSEL EMITTER 100 ps 50/125, 62.5/125, MMF 1 100 ps 850 pm 15 mA 2.2 V 1.6 V 3.5 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-46 NO 3.32 mm 4.67 mm FINISAR CORP unknown TO-46 Finisar
HFE4091-341
Finisar Corporation
$17.3275 Obsolete 850 nm 830 nm 860 nm 2.5 Gbps VCSEL EMITTER ISOLATOR, MONITOR PHOTODIODE 150 ps 50/125, 62.5/125, MMF 130 ps 650 pm 1.8 mA DIGITAL -40 °C 85 °C SC, LC, MU CONNECTOR THROUGH HOLE MOUNT TO-46 NO 3.225 mm 4.67 mm FINISAR CORP unknown TO-46 Finisar
HFE4082-321
Finisar Corporation
$17.3275 Obsolete 850 nm 830 nm 860 nm 1.25 Gbps VCSEL EMITTER ISOLATOR, MONITOR PHOTODIODE 200 ps 50/125, 62.5/125, MMF 150 ps 850 pm 12 mA 3.5 mA DIGITAL 70 °C SC, LC, MU CONNECTOR THROUGH HOLE MOUNT TO-46 NO 3.7 mm 4.67 mm FINISAR CORP unknown TO-46 Finisar