Filter Your Search
41 - 50 of 534,718 results
|
ADL-94Y01TL
Laser Components USA Inc
|
$31.7136 | Active | LASER COMPONENTS GMBH | unknown | 15.58 | ||||||||||||||||||||||||||||||||||||||||||||
|
OPV314YAT
TT Electronics OPTEK Technology
|
$34.3022 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | 15.58 | Commercial Extended: +0C to +85C | RoHS 2 (2011/65/EU) | 2015-12-17 | DRC Conflict Free | Conflict Minerals Declaration | [object Object],[object Object],[object ... more | |||||||||||||||||
|
LC-LMP-635-287-03-A
Laser Components USA Inc
|
$51.9944 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | 15.58 | Module: laser; 3mW; red; line; 630÷640nm; 2.5÷3.3VDC; 45mA | LASER COMPONENTS | 2023-03-07 17:36:04 | ||||||||||||||||||||||||||||||||||||||||
|
FP-1310-4I-LCB
Finisar Corporation
|
$61.7152 | Transferred | 1.31 µm | 1.29 µm | 1.33 µm | 4 Gbps | 1.15 V | LASER DIODE EMITTER | ISOLATOR, MONITOR PHOTODIODE | 140 ps | 9/125, SMF | 1 | 140 ps | 1.5 nm | 28 mA | 1.4 V | 3 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-56 | NO | 14.55 mm | 5.08 mm | FINISAR CORP | unknown | 15.58 | Industrial: -40C to +85C | DRC Conflict Free | CMRT V4.10 | [object Object],[object Object],[object ... more | Finisar | 2020-01-24 00:44:48 | TO-56 | |||||||||||||
|
FP-D-650-1D-C-F
Laser Components USA Inc
|
$130.5073 | Active | 650 nm | LASER DIODE MODULE EMITTER | 30 V | 4.5 V | 50 °C | 11.5 mm | LASER COMPONENTS GMBH | unknown | 15.58 | Commercial: +0C to +50C | |||||||||||||||||||||||||||||||||||||
|
FP-D-650-1-C-F
Laser Components USA Inc
|
$159.7400 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | 15.58 | |||||||||||||||||||||||||||||||||||||||||||
|
FP-D-635-5-C-F
Laser Components USA Inc
|
$180.3800 | Active | 635 nm | LASER DIODE MODULE EMITTER | 6 V | 4.5 V | 50 °C | 55 mm | 11.5 mm | LASER COMPONENTS GMBH | unknown | 15.58 | Commercial: +0C to +50C | ||||||||||||||||||||||||||||||||||||
|
FP-L-635-10-50-C
Laser Components USA Inc
|
$193.4200 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | 15.58 | |||||||||||||||||||||||||||||||||||||||||||
|
AFBR-POL2120
Broadcom Limited
|
$978.0516 | Yes | Active | LASER DIODE MODULE EMITTER | BROADCOM INC | compliant | 15.58 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object],[object Object],[object ... more | [object Object] | ||||||||||||||||||||||||||||||||||||
|
1754C-20-BB-SC-06
EMCORE Corporation
|
Check for Price | Yes | Contact Manufacturer | 1.561 µm | 40 dB | DFB LASER DIODE EMITTER | IT ALSO HAS BUILTIN FUNCTION-ISOLATOR, MONITOR PHOTODIODE | TEC, THERMISTOR | ITU, OC-48 | 9/125, SMF-28 | 120 mA | 2.5 V | 20 mA | ANALOG | -40 °C | 85 °C | SC/APC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 9.3 mm | 20.8 mm | 12.7 mm | EMCORE CORP | unknown | 15.58 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V5.11 | BUTTERFLY |