Parametric results for: 0220-74762+(ALTERNATE:+”65+++3/1+A,B+SP+1.250”) under Fiber Optic Emitters

Filter Your Search

21 - 30 of 535,009 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LC-LMD-635-03-01-A
Laser Components USA Inc
$12.6297 Active LASER DIODE MODULE EMITTER LASER COMPONENTS GMBH unknown
OPF345A
TT Electronics OPTEK Technology
$13.0077 Yes Yes Transferred 850 nm 830 nm 870 nm 1.8 V LED EMITTER 3.5 ns 50/125, 62.5/125, 100/140, 200/230, PCS 1 3.5 ns 35 nm 100 mA 2 V -40 °C 125 °C THROUGH HOLE MOUNT NO 3.33 mm 4.7 mm OPTEK TECHNOLOGY INC compliant TT Electronics
LC-LMD-650-05-01-A
Laser Components USA Inc
$13.0416 Active 655 nm 3 V LASER DIODE MODULE EMITTER 30 mA 3.3 V 2.5 V -5 °C 50 °C 15 mm 10.5 mm LASER COMPONENTS GMBH unknown
LC-LMD-650-05-05-A
Laser Components USA Inc
$13.0416 Active 655 nm 3 V LASER DIODE MODULE EMITTER 35 mA 3.3 V 2.5 V -5 °C 50 °C 15 mm 10.5 mm LASER COMPONENTS GMBH unknown
LC-LMD-635-03-03-A
Laser Components USA Inc
$13.0772 Active LASER DIODE MODULE EMITTER LASER COMPONENTS GMBH unknown
905D1S09UA
Laser Components USA Inc
$13.5140 Yes Yes Active 905 nm 895 nm 915 nm PULSED LASER DIODE EMITTER SEATED HT-CALCULATED 8 nm DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 3.85 mm 5.6 mm LASER COMPONENTS GMBH unknown
OPV310Y
TT Electronics OPTEK Technology
$14.6611 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER MONITOR PHOTODIODE ATM, GBE 100 ps MMF 1 100 ps 850 pm 15 mA 2.2 V 1.6 V 3 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-46 NO 3.66 mm 4.67 mm OPTEK TECHNOLOGY INC compliant TT Electronics TO-46
OPV300
TT Electronics OPTEK Technology
$14.6670 Yes Yes Transferred 850 nm 840 nm 860 nm 2.5 Gbps VCSEL EMITTER MONITOR PHOTODIODE ATM, GBE 100 ps MMF 1 100 ps 850 pm 15 mA 2.2 V 1.6 V 3 mA DIGITAL 70 °C THROUGH HOLE MOUNT TO-18 NO 3.66 mm 4.67 mm OPTEK TECHNOLOGY INC compliant TT Electronics TO-18
HFX6015-200
Honeywell Sensing and Control
$15.0302 Yes Obsolete -30 °C 85 °C THROUGH HOLE MOUNT NO HONEYWELL SENSING AND CONTROL unknown
OPF320B
TT Electronics OPTEK Technology
$15.0712 Yes Yes Transferred 850 nm 830 nm 870 nm 1.8 V LED EMITTER 6 ns 50/125, 62.5/125, 100/140, 200/230, PCS 1 6 ns 35 nm 100 mA 2 V -40 °C 125 °C THROUGH HOLE MOUNT NO 3.33 mm 4.7 mm OPTEK TECHNOLOGY INC compliant