Parametric results for: plug-in+detector+base under Fiber Optic Detectors

Filter Your Search

1 - 10 of 37,701 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SFH203P
OSRAM GmbH
$0.2766 Transferred 5 nA e2 -40 °C 100 °C RADIAL MOUNT NO Tin/Nickel (Sn/Ni) OSRAM OPTO SEMICONDUCTORS GMBH compliant SINGLE YES 9.5 µA 1 PIN PHOTODIODE 850 nm 20 V Silicon SQUARE 1 mm
1541021NCA170
Wurth Elektronik
$0.5268 Yes Active PHOTO TRANSISTOR DETECTOR WUERTH ELEKTRONIK GMBH & CO KG unknown Würth Elektronik
OPF472
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred 880 nm 100 pA PHOTODIODE DETECTOR 50/125, 200/230, MMF 0.55 A/W 100 V ANALOG -40 °C 85 °C ST CONNECTOR PANEL MOUNT NO 20.57 mm 10.41 mm 12.7 mm OPTEK TECHNOLOGY INC compliant TT Electronics
OPB100-SZ
TT Electronics OPTEK Technology
$4.0178 Yes Yes Transferred 880 nm 100 nA PHOTO TRANSISTOR DETECTOR 1.7 V DIGITAL -40 °C 80 °C 3.81 mm 20.32 mm 8.128 mm OPTEK TECHNOLOGY INC compliant TT Electronics
SFH250
Broadcom Limited
$7.3167 Yes Active 650 nm 100 Mbps 1 nA PHOTODIODE DETECTOR IT ALSO OPERATES 950NM WAVELENGTH, PHOTOCURRENT FOR THIS WAVELENGTH: 0.004MA POF 1.1 µm ANALOG -40 °C 85 °C THROUGH HOLE MOUNT NO 8.6 mm 5.3 mm BROADCOM LTD compliant Avago Technologies
SP000063852
Broadcom Limited
$9.1287 Yes Active PHOTODIODE DETECTOR BROADCOM INC compliant Avago Technologies
OPF470
TT Electronics OPTEK Technology
$10.2579 Yes Yes Transferred 880 nm 800 nm 900 nm 100 pA PHOTODIODE DETECTOR 50/125, 200/230, MMF 0.55 A/W 100 V ANALOG -40 °C 100 °C THROUGH HOLE MOUNT NO 4.27 mm 5.72 mm OPTEK TECHNOLOGY INC compliant TT Electronics
HFD3180-103
Finisar Corporation
$11.8193 Obsolete 850 nm 770 nm 870 nm 12 dB 2.5 Gbps 3.3 V PHOTODIODE DETECTOR AMPLIFIER ATM 50/125, 62.5/125, MMF, SMF 3.6 V 3 V -40 °C 85 °C LC CONNECTOR THROUGH HOLE MOUNT TO-46 NO 10.9 mm 6.27 mm FINISAR CORP unknown Finisar TO-46
HFD3180-108
Finisar Corporation
$11.8193 Obsolete 850 nm 770 nm 870 nm 12 dB 2.5 Gbps 3.3 V PHOTODIODE DETECTOR AMPLIFIER ATM MMF 3.6 V 3 V DIGITAL -40 °C 85 °C LC CONNECTOR THROUGH HOLE MOUNT TO-46 NO 10.89 mm 6.27 mm FINISAR CORP unknown Finisar TO-46
OPF420
TT Electronics OPTEK Technology
$12.6955 Yes Yes Transferred 880 nm 800 nm 900 nm 100 pA PHOTODIODE DETECTOR 50/125, 200/300, MMF 0.55 A/W 100 V -55 °C 125 °C THROUGH HOLE MOUNT TO-46 NO 3.33 mm 4.7 mm OPTEK TECHNOLOGY INC compliant TT Electronics TO-46