Filter Your Search
1 - 10 of 37,709 results
|
SFH203P
OSRAM GmbH
|
$0.2766 | Transferred | 5 nA | e2 | -40 °C | 100 °C | RADIAL MOUNT | NO | Tin/Nickel (Sn/Ni) | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | SINGLE | YES | 9.5 µA | 1 | PIN PHOTODIODE | 850 nm | 20 V | Silicon | SQUARE | 1 mm | |||||||||||||||||||
|
1541021NCA170
Wurth Elektronik
|
$0.5212 | Yes | Active | PHOTO TRANSISTOR DETECTOR | WUERTH ELEKTRONIK GMBH & CO KG | unknown | Würth Elektronik | |||||||||||||||||||||||||||||||||
|
SFH250
Infineon Technologies AG
|
$2.1090 | No | Transferred | 850 nm | 400 nm | 1.1 µm | 1.1 Gbps | 1 nA | PHOTODIODE DETECTOR | POF | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 9 mm | 2.55 mm | 5.5 mm | INFINEON TECHNOLOGIES AG | not_compliant | Infineon | ||||||||||||||||||
|
OPB100-SZ
TT Electronics OPTEK Technology
|
$3.7816 | Yes | Yes | Transferred | 880 nm | 100 nA | PHOTO TRANSISTOR DETECTOR | 1.7 V | DIGITAL | -40 °C | 80 °C | 3.81 mm | 20.32 mm | 8.128 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||||||||||||||
|
SP000063866
Avago Technologies
|
$4.6838 | Yes | Yes | Active | PHOTODIODE DETECTOR | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | ||||||||||||||||||||||||||||||||
|
SP000063866
Broadcom Limited
|
$5.1205 | Yes | Active | PHOTODIODE DETECTOR | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||||||||
|
OPF480
TT Electronics OPTEK Technology
|
$5.9603 | Yes | Yes | Transferred | 860 nm | 800 nm | 900 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 100/140, MMF | 0.55 A/W | ANALOG | -40 °C | 100 °C | THROUGH HOLE MOUNT | NO | 4.27 mm | 5.72 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||||||||||
|
SP000063852
Broadcom Limited
|
$6.6718 | Yes | Active | PHOTODIODE DETECTOR | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||||||||
|
SFH250
Broadcom Limited
|
$7.5196 | Yes | Active | 650 nm | 100 Mbps | 1 nA | PHOTODIODE DETECTOR | IT ALSO OPERATES 950NM WAVELENGTH, PHOTOCURRENT FOR THIS WAVELENGTH: 0.004MA | POF | 1.1 µm | ANALOG | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.6 mm | 5.3 mm | BROADCOM LTD | compliant | Avago Technologies | ||||||||||||||||||||
|
OPF470
TT Electronics OPTEK Technology
|
$8.8645 | Yes | Yes | Transferred | 880 nm | 800 nm | 900 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 200/230, MMF | 0.55 A/W | 100 V | ANALOG | -40 °C | 100 °C | THROUGH HOLE MOUNT | NO | 4.27 mm | 5.72 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics |