Filter Your Search
1 - 10 of 37,701 results
|
1541021NCA170
Wurth Elektronik
|
$0.5454 | Yes | Active | PHOTO TRANSISTOR DETECTOR | WUERTH ELEKTRONIK GMBH & CO KG | unknown | Würth Elektronik | |||||||||||||||||||||||||||||
|
OPB100-SZ
TT Electronics OPTEK Technology
|
$4.1523 | Yes | Yes | Transferred | 880 nm | 100 nA | PHOTO TRANSISTOR DETECTOR | 1.7 V | DIGITAL | -40 °C | 80 °C | 3.81 mm | 20.32 mm | 8.128 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||||||||||
|
SFH250
Broadcom Limited
|
$7.3428 | Yes | Active | 650 nm | 100 Mbps | 1 nA | PHOTODIODE DETECTOR | IT ALSO OPERATES 950NM WAVELENGTH, PHOTOCURRENT FOR THIS WAVELENGTH: 0.004MA | POF | 1.1 µm | ANALOG | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.6 mm | 5.3 mm | BROADCOM LTD | compliant | Avago Technologies | ||||||||||||||||
|
SP000063852
Broadcom Limited
|
$8.8266 | Yes | Active | PHOTODIODE DETECTOR | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||||
|
OPF470
TT Electronics OPTEK Technology
|
$10.2579 | Yes | Yes | Transferred | 880 nm | 800 nm | 900 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 200/230, MMF | 0.55 A/W | 100 V | ANALOG | -40 °C | 100 °C | THROUGH HOLE MOUNT | NO | 4.27 mm | 5.72 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||
|
HFD3180-103
Finisar Corporation
|
$11.8193 | Obsolete | 850 nm | 770 nm | 870 nm | 12 dB | 2.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | AMPLIFIER | ATM | 50/125, 62.5/125, MMF, SMF | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 10.9 mm | 6.27 mm | FINISAR CORP | unknown | Finisar | TO-46 | ||||||||||
|
HFD3180-108
Finisar Corporation
|
$11.8193 | Obsolete | 850 nm | 770 nm | 870 nm | 12 dB | 2.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | AMPLIFIER | ATM | MMF | 3.6 V | 3 V | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 10.89 mm | 6.27 mm | FINISAR CORP | unknown | Finisar | TO-46 | |||||||||
|
OPF420
TT Electronics OPTEK Technology
|
$12.6955 | Yes | Yes | Transferred | 880 nm | 800 nm | 900 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 200/300, MMF | 0.55 A/W | 100 V | -55 °C | 125 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | TO-46 | |||||||||||||
|
OPF482
TT Electronics OPTEK Technology
|
$18.0003 | Yes | Yes | Transferred | 860 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 100/140, MMF | 0.55 A/W | ANALOG | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | 20.57 mm | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||||||
|
OPF422
TT Electronics OPTEK Technology
|
$24.7173 | Yes | Yes | Transferred | 880 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 200/300, MMF | 0.55 A/W | 100 V | ANALOG | -40 °C | 100 °C | ST CONNECTOR | PANEL MOUNT | NO | 20.57 mm | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics |