Parametric results for: ipadpro2017现在值得买吗【A+货++微m... under Fiber Optic Attenuators

Filter Your Search

21 - 30 of 22,784 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FOATLCU-10D
L-com Inc
$60.2253 Yes Yes Active L-COM INC unknown
FOATLCU-15D
L-com Inc
$60.9432 Yes Yes Active 1.43 µm 1.31 µm 1.55 µm FIXED ATTENUATOR SMF -40 °C 75 °C LC/UPC CONNECTOR 6 mm 28.65 mm L-COM INC unknown
FOATLCU-20D
L-com Inc
$63.4152 Yes Yes Active 1.43 µm 1.31 µm 1.55 µm FIXED ATTENUATOR SMF -40 °C 75 °C LC/UPC CONNECTOR 6 mm 28.65 mm L-COM INC unknown
1-5209948-5
TE Connectivity
$114.4164 Yes Obsolete 1.31 µm FIXED ATTENUATOR IT ALSO OPERATES AT 1550 NM WAVELENGTH TELCORDIA-GR-910 SMF FC/UPC CONNECTOR PANEL MOUNT NO TE CONNECTIVITY LTD compliant ROHS COMPLIANT PACKAGE
1-5209943-5
TE Connectivity
$129.6713 Yes Obsolete 1.31 µm FIXED ATTENUATOR IT ALSO OPERATES AT 1550 NM WAVELENGTH TELCORDIA-GR-910 SMF SC/UPC CONNECTOR PANEL MOUNT NO TE CONNECTIVITY LTD unknown ROHS COMPLIANT PACKAGE
2-209597-5
TE's AMP
Check for Price No Obsolete 1.31 µm 1.285 µm 1.335 µm 10 % FIXED ATTENUATOR IT CAN ALSO OPERATE AT 1550 NM SMF -40 °C 75 °C SC/APC CONNECTOR 32.59 mm 12.83 mm 9.53 mm TYCO ELECTRONICS AMP unknown
BMOA-101122317
Laser Components USA Inc
Check for Price Yes Yes Active 1.44 µm 1.26 µm 1.62 µm 50 dB VARIABLE ATTENUATOR 55 dB TELCORDIA-1209, TELCORDIA-1221 HI-1060 1 VOLTAGE -5 °C 75 °C LC CONNECTOR THROUGH HOLE MOUNT NO 23.2 mm 10.1 mm LASER COMPONENTS GMBH unknown
NVOA-322211113
Laser Components USA Inc
Check for Price Yes Yes Active 45 dB VARIABLE ATTENUATOR 36 dB 22 dB SMF-28 -5 °C 70 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 9.7 mm 57.5 mm 7.35 mm LASER COMPONENTS GMBH unknown
NVOA-325115314
Laser Components USA Inc
Check for Price Yes Yes Active 1.55 µm 400 nm 1.8 µm 45 dB VARIABLE ATTENUATOR 36 dB 22 dB 250, 900, PMF -5 °C 70 °C SC/PC CONNECTOR THROUGH HOLE MOUNT NO 9.7 mm 57.5 mm 7.35 mm LASER COMPONENTS GMBH unknown
IP-A2325T0101-SSPL4
Laser Components USA Inc
Check for Price Active 1.55 µm FIXED ATTENUATOR SMF-28 -40 °C 85 °C LC CONNECTOR LASER COMPONENTS GMBH unknown