Parametric results for: IP-A3L12T0101-SSPE3 under Fiber Optic Attenuators

Filter Your Search

41 - 50 of 22,784 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMOA-228211117
Laser Components USA Inc
Check for Price Yes Yes Active 1.44 µm 1.26 µm 1.62 µm 45 dB VARIABLE ATTENUATOR 25 dB SMF-28 -5 °C 75 °C LC CONNECTOR THROUGH HOLE MOUNT NO 18 mm 6 mm LASER COMPONENTS GMBH unknown
ATN-A10-BO-01
Corning Cable Systems
Check for Price Contact Manufacturer 1.31 µm FIXED ATTENUATOR IT ALSO OPERATES AT 1550 NM WAVE LENGTH -40 °C 65 °C LC CONNECTOR CORNING INC unknown
BMOA-202223233
Laser Components USA Inc
Check for Price Yes Yes Active 1.015 µm 950 nm 1.08 µm 50 dB VARIABLE ATTENUATOR 55 dB TELCORDIA-1209, TELCORDIA-1221 HI-780 2 VOLTAGE -5 °C 75 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 23.2 mm 10.1 mm LASER COMPONENTS GMBH unknown
NVOA-328214125
Laser Components USA Inc
Check for Price Yes Yes Active 850 nm 400 nm 1.8 µm 45 dB VARIABLE ATTENUATOR 36 dB 22 dB 400, PMF -5 °C 70 °C SC/APC CONNECTOR THROUGH HOLE MOUNT NO 9.7 mm 57.5 mm 7.35 mm LASER COMPONENTS GMBH unknown
BMOA-102223315
Laser Components USA Inc
Check for Price Yes Yes Active 1.015 µm 950 nm 1.08 µm 50 dB VARIABLE ATTENUATOR 55 dB TELCORDIA-1209, TELCORDIA-1221 HI-780 1 VOLTAGE -5 °C 75 °C SC/APC CONNECTOR THROUGH HOLE MOUNT NO 23.2 mm 10.1 mm LASER COMPONENTS GMBH unknown
TMOA-813252313
Laser Components USA Inc
Check for Price Yes Yes Active 1.31 µm 1.26 µm 1.36 µm 45 dB VARIABLE ATTENUATOR 25 dB TELCORDIA-1209, TELCORDIA-1221 400, 900, PMF -5 °C 75 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 18 mm 6 mm LASER COMPONENTS GMBH unknown
BMOA-101222311
Laser Components USA Inc
Check for Price Yes Yes Active 1.44 µm 1.26 µm 1.62 µm 50 dB VARIABLE ATTENUATOR 55 dB TELCORDIA-1209, TELCORDIA-1221 HI-1060 1 VOLTAGE -5 °C 75 °C THROUGH HOLE MOUNT NO 23.2 mm 10.1 mm LASER COMPONENTS GMBH unknown
BMOA-103122126
Laser Components USA Inc
Check for Price Yes Yes Active 795 nm 740 nm 850 nm 50 dB VARIABLE ATTENUATOR 55 dB TELCORDIA-1209, TELCORDIA-1221 HI-1060 1 VOLTAGE -5 °C 75 °C ST/PC CONNECTOR THROUGH HOLE MOUNT NO 23.2 mm 10.1 mm LASER COMPONENTS GMBH unknown
209250-3
TE Connectivity
Check for Price No Obsolete 1.31 µm 1.26 µm 1.36 µm FIXED ATTENUATOR IT ALSO OPERATES AT 1430 TO 1625 NM WAVELENGTH TELCORDIA-GR-910 SMF SC CONNECTOR PANEL MOUNT NO TE CONNECTIVITY LTD unknown
AFF-C560BB101
Viavi Solutions Inc
Check for Price Obsolete 1.546 µm 1.528 µm 1.563 µm 50 dB 66.67 % FIXED ATTENUATOR SMF -5 °C 75 °C FC/PC CONNECTOR PANEL MOUNT NO 8 mm 80 mm 10 mm VIAVI SOLUTIONS INC unknown