Parametric results for: MAFS-1000MM under Fiber Optic Amplifiers

Filter Your Search

1 - 10 of 6,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
E3X-NA8
OMRON Corporation
$108.2147 Yes Active OMRON CORP unknown
E3X-NA44V
OMRON Corporation
$123.5768 Yes Active OMRON CORP unknown
MAFA3032-GC-1-E-2
EMCORE Corporation
Check for Price Contact Manufacturer 1.554 µm 1.545 µm 1.562 µm 1 dB 5 V EDFA AMPLIFIER UNCOOLED PUMP LASER GR-1312, GR-486 2.25 dB 6 dB 1.5849 W 5.5 V 4.5 V FC/UPC CONNECTOR PANEL MOUNT NO 38.1 mm 170.18 mm 241.3 mm EMCORE CORP unknown
PONA2114-1-2DC-FC-03
EMCORE Corporation
Check for Price Obsolete 1.546 µm 1.53 µm 1.562 µm 0.5 dB 48 V EDFA AMPLIFIER 1 dB 4.5 dB 25.11 mW FC/APC CONNECTOR BOARD/PANEL MOUNT NO 43.68 mm 482.6 mm 374.9 mm EMCORE CORP unknown
PONA2117-4-2DC-SC-03
EMCORE Corporation
Check for Price Obsolete 1.546 µm 1.53 µm 1.562 µm 0.5 dB 48 V EDFA AMPLIFIER 1.25 dB 4.5 dB 50.11 mW SC/APC CONNECTOR BOARD/PANEL MOUNT NO 43.68 mm 482.6 mm 374.9 mm EMCORE CORP unknown
PONA2130-8-DC-EC-01
EMCORE Corporation
Check for Price Obsolete 1.554 µm 1.545 µm 1.562 µm 0.5 dB 48 V EDFA AMPLIFIER 5.5 dB 1 W E2000/APC CONNECTOR BOARD/PANEL MOUNT NO 43.68 mm 482.6 mm 374.9 mm EMCORE CORP unknown
PONA3032TC16PAC
EMCORE Corporation
Check for Price Active 1.553 µm 1.545 µm 1.562 µm 1 dB EDFA AMPLIFIER COOLED, ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION 2.25 dB 5.5 dB 32 mW 260 V 90 V SC CONNECTOR PANEL MOUNT-INLINE NO NOT SPECIFIED 87.376 mm 374.904 mm 482.6 mm EMCORE CORP unknown
MAFA5000-0E-1404-121-P0
EMCORE Corporation
Check for Price Contact Manufacturer EDFA AMPLIFIER EMCORE CORP unknown
PONA2117-1-AC-TC-03
EMCORE Corporation
Check for Price Obsolete 1.546 µm 1.53 µm 1.562 µm 0.5 dB EDFA AMPLIFIER 1.25 dB 4.5 dB 50.11 mW 260 V 90 V SC/UPC CONNECTOR BOARD/PANEL MOUNT NO 43.68 mm 482.6 mm 374.9 mm EMCORE CORP unknown
PONA21271ACGC2
EMCORE Corporation
Check for Price Obsolete 1.546 µm 1.53 µm 1.562 µm 0.5 dB EDFA AMPLIFIER ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION 2 dB 5 dB 501.187 mW 260 V 90 V FC/UPC PANEL MOUNT-INLINE NO 43.688 mm 374.904 mm 482.6 mm EMCORE CORP unknown