Filter Your Search
31 - 40 of 6,496 results
|
MAFA5000-0E-2101-141-00
EMCORE Corporation
|
Check for Price | Contact Manufacturer | EDFA AMPLIFIER | EMCORE CORP | unknown | |||||||||||||||||||||
|
MAFA5000-0E-1404-121-P0
EMCORE Corporation
|
Check for Price | Contact Manufacturer | EDFA AMPLIFIER | EMCORE CORP | unknown | |||||||||||||||||||||
|
PONA21242ACTC3
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | EDFA AMPLIFIER | ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION | 1 dB | 5 dB | 251.188 mW | 260 V | 90 V | SC/UPC | PANEL MOUNT-INLINE | NO | 43.688 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | |||||
|
WRA-217L0001B
Lumentum Operations LLC
|
Check for Price | Yes | Active | EDFA AMPLIFIER | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||||||
|
MAFA5000-0S-1401-131-00
EMCORE Corporation
|
Check for Price | Contact Manufacturer | EDFA AMPLIFIER | EMCORE CORP | unknown | |||||||||||||||||||||
|
PONA21148DCSC3
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | -48 V | EDFA AMPLIFIER | ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | 0.5 dB | 4.5 dB | 25.118 mW | SC/APC CONNECTOR | PANEL MOUNT-INLINE | NO | 43.688 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | ||||||
|
PONA21172ACGC2
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | EDFA AMPLIFIER | ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION | 1.25 dB | 4.5 dB | 50.118 mW | 260 V | 90 V | FC/UPC | PANEL MOUNT-INLINE | NO | 43.688 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | |||||
|
PONA21268DCFC2
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | -48 V | EDFA AMPLIFIER | ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | 2 dB | 5 dB | 398.107 mW | FC/APC CONNECTOR | PANEL MOUNT-INLINE | NO | 43.688 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | ||||||
|
PONA3035-GC-16-E-2DC
EMCORE Corporation
|
Check for Price | Obsolete | 1.554 µm | 1.545 µm | 1.562 µm | 1 dB | EDFA AMPLIFIER | UNCOOLED PUMP LASER | GR-468, GR-1312 | 2.5 dB | 6 dB | 3.1623 W | FC/UPC CONNECTOR | PANEL MOUNT | NO | 87.37 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | ||||||
|
MAFA5000-0E-0801-441-00
EMCORE Corporation
|
Check for Price | Contact Manufacturer | EDFA AMPLIFIER | EMCORE CORP | unknown |