Filter Your Search
1 - 10 of 6,496 results
|
E3X-NA8
OMRON Corporation
|
$102.2724 | Yes | Active | OMRON CORP | unknown | |||||||||||||||||||||||||
|
E3X-NA44V
OMRON Corporation
|
$113.0905 | Yes | Active | OMRON CORP | unknown | |||||||||||||||||||||||||
|
PONA3032-TC-16-P-2DC
EMCORE Corporation
|
Check for Price | Obsolete | 1.554 µm | 1.545 µm | 1.562 µm | 1 dB | EDFA AMPLIFIER | COOLED PUMP LASER | GR-468, GR-1312 | 2.25 dB | 6 dB | 1.5849 W | SC/UPC CONNECTOR | PANEL MOUNT | NO | 87.37 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | ||||||||||
|
PONA2114-1-2DC-EC-03
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 1 dB | 4.5 dB | 25.11 mW | E2000/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | |||||||||||
|
PONA2114-8-2DC-EC-02
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 1 dB | 4.5 dB | 25.11 mW | E2000/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | |||||||||||
|
PONA2122-8-2DC-TC-02
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 2 dB | 4.5 dB | 158.48 mW | SC/UPC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | |||||||||||
|
PONA2130-8-AC-SC-02
EMCORE Corporation
|
Check for Price | Obsolete | 1.554 µm | 1.545 µm | 1.562 µm | 0.5 dB | EDFA AMPLIFIER | 5.5 dB | 1 W | 260 V | 90 V | SC/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | |||||||||||
|
PONA3035-TC-16-E-DC
EMCORE Corporation
|
Check for Price | Obsolete | 1.554 µm | 1.545 µm | 1.562 µm | 1 dB | -48 V | EDFA AMPLIFIER | UNCOOLED PUMP LASER | GR-468, GR-1312 | 2.5 dB | 6 dB | 3.1623 W | -60 V | -36 V | SC/UPC CONNECTOR | PANEL MOUNT | NO | 87.37 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | |||||||
|
ERFA21002-S-FS
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.545 µm | 1.53 µm | 1.56 µm | 40 dB | EDFA AMPLIFIER | SMF | 6 dB | 19.952 mW | 2.8 V | -5 °C | 60 °C | FC CONNECTOR | PANEL MOUNT | NO | 12 mm | 90 mm | 70 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||||||||
|
PONA2122-1-2DC-TC-02
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 2 dB | 4.5 dB | 158.48 mW | SC/UPC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown |