Filter Your Search
1 - 10 of 6,496 results
|
E3X-NA8
OMRON Corporation
|
$109.9006 | Yes | Active | OMRON CORP | unknown | ||||||||||||||||||||
|
E3X-NA44V
OMRON Corporation
|
$125.4780 | Yes | Active | OMRON CORP | unknown | ||||||||||||||||||||
|
PONA2127-8-2DC-TC-01
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 2 dB | 5 dB | 501.18 mW | SC/UPC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | ||||||
|
BOA1007H
Thorlabs Inc
|
Check for Price | Active | 1.55 µm | 1.53 µm | 1.57 µm | 26 dB | SEMICOND OPTICAL AMPLIFIER | 6 dB | 63.09 mW | THORLABS INC | unknown | ||||||||||||||
|
PONA2122-4-DC-SC-02
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 2 dB | 4.5 dB | 158.48 mW | SC/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | ||||||
|
PONA2130-8-2DC-GC-02
EMCORE Corporation
|
Check for Price | Obsolete | 1.554 µm | 1.545 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 5.5 dB | 1 W | FC/UPC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | |||||||
|
PONA2114-2-2DC-FC-01
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 1 dB | 4.5 dB | 25.11 mW | FC/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | ||||||
|
PONA21244DCTC0
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | -48 V | EDFA AMPLIFIER | ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | 2 dB | 5.5 dB | 251.188 mW | E2000/APC CONNECTOR | PANEL MOUNT-INLINE | NO | 43.688 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | |||||
|
PONA3030EC1EAC
EMCORE Corporation
|
Check for Price | Obsolete | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | EDFA AMPLIFIER | UNCOOLED, ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION | 2 dB | 5.5 dB | 30 mW | 265 V | 90 V | E2000/APC CONNECTOR | PANEL MOUNT-INLINE | NO | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | ||||
|
PONA2120-8-DC-SC-01
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 1.5 dB | 4.5 dB | 100 mW | SC/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown |