Filter Your Search
1 - 10 of 6,496 results
|
E3X-NA8
OMRON Corporation
|
$108.2147 | Yes | Active | OMRON CORP | unknown | ||||||||||||||||||||||
|
E3X-NA44V
OMRON Corporation
|
$123.5768 | Yes | Active | OMRON CORP | unknown | ||||||||||||||||||||||
|
MAFA3032-GC-1-E-2
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.554 µm | 1.545 µm | 1.562 µm | 1 dB | 5 V | EDFA AMPLIFIER | UNCOOLED PUMP LASER | GR-1312, GR-486 | 2.25 dB | 6 dB | 1.5849 W | 5.5 V | 4.5 V | FC/UPC CONNECTOR | PANEL MOUNT | NO | 38.1 mm | 170.18 mm | 241.3 mm | EMCORE CORP | unknown | ||||
|
PONA2114-1-2DC-FC-03
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 1 dB | 4.5 dB | 25.11 mW | FC/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | ||||||||
|
PONA2117-4-2DC-SC-03
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 1.25 dB | 4.5 dB | 50.11 mW | SC/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | ||||||||
|
PONA2130-8-DC-EC-01
EMCORE Corporation
|
Check for Price | Obsolete | 1.554 µm | 1.545 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 5.5 dB | 1 W | E2000/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | |||||||||
|
PONA3032TC16PAC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | EDFA AMPLIFIER | COOLED, ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION | 2.25 dB | 5.5 dB | 32 mW | 260 V | 90 V | SC CONNECTOR | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | |||||
|
MAFA5000-0E-1404-121-P0
EMCORE Corporation
|
Check for Price | Contact Manufacturer | EDFA AMPLIFIER | EMCORE CORP | unknown | ||||||||||||||||||||||
|
PONA2117-1-AC-TC-03
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | EDFA AMPLIFIER | 1.25 dB | 4.5 dB | 50.11 mW | 260 V | 90 V | SC/UPC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | |||||||
|
PONA21271ACGC2
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | EDFA AMPLIFIER | ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION | 2 dB | 5 dB | 501.187 mW | 260 V | 90 V | FC/UPC | PANEL MOUNT-INLINE | NO | 43.688 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown |