Filter Your Search
21 - 30 of 6,496 results
|
PONA2120-1-AC-GC-02
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | EDFA AMPLIFIER | 1.5 dB | 4.5 dB | 100 mW | 260 V | 90 V | FC/UPC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | ||||||
|
PONA21224ACEC1
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | EDFA AMPLIFIER | ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION | 1 dB | 5 dB | 158.489 mW | 260 V | 90 V | E2000/APC | PANEL MOUNT-INLINE | NO | 43.688 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | |||||
|
PONA3032GC20EDC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | -48 V | EDFA AMPLIFIER | UNCOOLED, ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | 2.25 dB | 5.5 dB | 32 mW | FC CONNECTOR | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | |||||
|
PONA2124-1-2DC-SC-02
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 2 dB | 5 dB | 251.18 mW | SC/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | |||||||
|
MAFA5000-0S-2202-241-00
EMCORE Corporation
|
Check for Price | Contact Manufacturer | EDFA AMPLIFIER | EMCORE CORP | unknown | |||||||||||||||||||||
|
PONA2120-8-AC-TC-03
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | EDFA AMPLIFIER | 1.5 dB | 4.5 dB | 100 mW | 260 V | 90 V | SC/UPC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | ||||||
|
PONA2124-8-2DC-SC-03
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 2 dB | 5 dB | 251.18 mW | SC/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | |||||||
|
PONA3030-EC-20-E-AC
EMCORE Corporation
|
Check for Price | Obsolete | 1.554 µm | 1.545 µm | 1.562 µm | 1 dB | EDFA AMPLIFIER | UNCOOLED PUMP LASER | GR-468, GR-1312 | 2 dB | 6 dB | 1 W | 260 V | 90 V | E2000/APC CONNECTOR | PANEL MOUNT | NO | 87.37 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | ||||
|
PONA2114-1-DC-GC-03
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 1 dB | 4.5 dB | 25.11 mW | FC/UPC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown | |||||||
|
PONA2114-8-2DC-FC-02
EMCORE Corporation
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 0.5 dB | 48 V | EDFA AMPLIFIER | 1 dB | 4.5 dB | 25.11 mW | FC/APC CONNECTOR | BOARD/PANEL MOUNT | NO | 43.68 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown |