Filter Your Search
1 - 4 of 4 results
|
VND830SP
STMicroelectronics
|
$1.4376 | Yes | Yes | Obsolete | 13 V | OPEN-DRAIN | 2 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 7 mA | 36 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
VND830SP13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | OPEN-DRAIN | 2 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 7 mA | 36 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
VND830SP-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 2 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 14 mA | 36 V | 5.5 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 250 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, POWER, SO-10 | 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
VND830SPTR-E
STMicroelectronics
|
$2.5680 | Yes | Obsolete | 13 V | 2 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 14 mA | 36 V | 5.5 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 225 | AEC-Q100 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |