Parametric results for: BTS500251TADATMA2 under Peripheral Drivers

Filter Your Search

81 - 90 of 21,383 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN75453BDR
Texas Instruments
$0.2924 Yes Yes Active 5 V STANDARD OPEN-COLLECTOR 2 500 mA 25 ns 25 ns OR GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA TRUE 68 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN75454BPSR
Texas Instruments
$0.2924 Yes Yes Active 5 V GATED OPEN-COLLECTOR 2 500 mA 35 ns 35 ns NOR GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA INVERTED 79 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN75451BDR
Texas Instruments
$0.2924 Yes Yes Active 5 V STANDARD OPEN-COLLECTOR 2 500 mA 25 ns 25 ns AND GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA TRUE 65 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN75453BPSR
Texas Instruments
$0.2924 Yes Yes Active 5 V GATED OPEN-COLLECTOR 2 500 mA 25 ns 25 ns OR GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA TRUE 68 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
AP2411AMP-13
Diodes Incorporated
$0.2927 Yes Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER e3 260 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
TPS22913BYZVT
Texas Instruments
$0.2937 Yes Yes Active 1.5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; UNDER VOLTAGE 1 1 SOURCE 5.5 V 1.4 V YES INDUSTRIAL S-PBGA-B4 e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 888 µm 500 µm 888 µm TEXAS INSTRUMENTS INC BGA 0.90 X 0.90 MM, 0.50 MM PITCH, GREEN, DSBGA-4 4 compliant EAR99 8542.39.00.01 Texas Instruments
AP22653AFDZ-7
Diodes Incorporated
$0.2951 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES S-PDSO-N6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 800 µm 2 mm DIODES INC DFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated 2020-07-03 YES
MDC3105LT1G
onsemi
$0.2982 Yes End Of Life 5 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 250 mA 6 V 3 V YES INDUSTRIAL R-PDSO-G3 Not Qualified e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.11 mm 1.3 mm ONSEMI SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 onsemi 318
BD2202G-TR
ROHM Semiconductor
$0.2983 Yes Yes Active LOAD SWITCH NOT SPECIFIED NOT SPECIFIED ROHM CO LTD SSOP LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 ROHM Semiconductor
AP22966DC8-7
Diodes Incorporated
$0.2994 Yes Active 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; THERMAL 1 SINK 5.5 V 2.5 V YES INDUSTRIAL R-PDSO-N14 e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm DUAL 3 mm 830 µm 2 mm DIODES INC DFN-14 compliant EAR99 8542.39.00.01 Diodes Incorporated