Filter Your Search
61 - 70 of 21,383 results
|
BUS1DJC0GWZ-E2
ROHM Semiconductor
|
$0.2723 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 1 µA | 5 V | 1.1 V | 3.3 V | YES | S-XBGA-B4 | 1 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 800 µm | 350 µm | 800 µm | ROHM CO LTD | UCSP-4 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | NO | |||||||||||||||||||||||||
|
TCK108AF,LF(T
Toshiba America Electronic Components
|
$0.2802 | Active | CMOS | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1.1 V | 1.2 V | YES | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | SOP5/6,.11,.37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.35 mm | 1.6 mm | TOSHIBA CORP | , | unknown | EAR99 | 8542.39.00.01 | Toshiba | NO | |||||||||||||||||||||||||||
|
BD2222G-GTR
ROHM Semiconductor
|
$0.2819 | Yes | Active | 40 µs | 10 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | 1.5 A | 5.5 V | 2.8 V | YES | INDUSTRIAL | R-PDSO-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.25 mm | 1.6 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||
|
MIC94305YMT-TR
Microchip Technology Inc
|
$0.2831 | Yes | Active | STANDARD | 1 | 725 mA | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 1 | SINK | TRUE | 3.6 V | 1.8 V | YES | AUTOMOTIVE | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.6 mm | MICROCHIP TECHNOLOGY INC | TDFN-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||
|
AP2191SG-13
Diodes Incorporated
|
$0.2833 | Yes | Yes | Active | 5 V | 1 | 2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SINK | 1.5 A | 5.5 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | GREEN, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOIC | 8 | ||||||||||||||||||
|
NX3P1108UKZ
NXP Semiconductors
|
$0.2839 | Yes | Active | 1 | YES | INDUSTRIAL | S-PBGA-B4 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | NXP SEMICONDUCTORS | compliant | NXP | CSP | 4 | OL-NX3P1108UK | |||||||||||||||||||||||||||||||||
|
TPS22912CYZVR
Texas Instruments
|
$0.2848 | Yes | Yes | Active | 1.5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; UNDER VOLTAGE | 1 | 1 | SOURCE | 5.5 V | 1.4 V | YES | INDUSTRIAL | S-PBGA-B4 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 888 µm | 500 µm | 888 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||
|
AP2111MPG-13
Diodes Incorporated
|
$0.2871 | Yes | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | YES | OTHER | S-PDSO-G8 | Not Qualified | e3 | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | DIODES INC | GREEN, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | MSOP | 8 | |||||||||||||||||||||||||||
|
NCP339AFCT2G
onsemi
|
$0.2875 | Yes | Obsolete | POWER SUPPLY SUPPORT CIRCUIT | 1 | 260 | 30 | TIN SILVER COPPER | ONSEMI | compliant | onsemi | WLCSP6, 1.00x1.50 | 6 | 567FH | |||||||||||||||||||||||||||||||||||||||||||||||
|
AP2111SG-13
Diodes Incorporated
|
$0.2901 | Yes | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | GREEN, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOIC | 8 |