Parametric results for: BTS500251TADATMA2 under Peripheral Drivers

Filter Your Search

61 - 70 of 21,383 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BUS1DJC0GWZ-E2
ROHM Semiconductor
$0.2723 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 1 µA 5 V 1.1 V 3.3 V YES S-XBGA-B4 1 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 800 µm 350 µm 800 µm ROHM CO LTD UCSP-4 compliant EAR99 8542.39.00.01 ROHM Semiconductor NO
TCK108AF,LF(T
Toshiba America Electronic Components
$0.2802 Active CMOS POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1.1 V 1.2 V YES R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP SOP5/6,.11,.37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.35 mm 1.6 mm TOSHIBA CORP , unknown EAR99 8542.39.00.01 Toshiba NO
BD2222G-GTR
ROHM Semiconductor
$0.2819 Yes Active 40 µs 10 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 1.5 A 5.5 V 2.8 V YES INDUSTRIAL R-PDSO-G6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.25 mm 1.6 mm ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor
MIC94305YMT-TR
Microchip Technology Inc
$0.2831 Yes Active STANDARD 1 725 mA 150 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER THERMAL 1 SINK TRUE 3.6 V 1.8 V YES AUTOMOTIVE S-PDSO-N6 e4 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY HVSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.6 mm MICROCHIP TECHNOLOGY INC TDFN-6 compliant EAR99 8542.39.00.01 Microchip
AP2191SG-13
Diodes Incorporated
$0.2833 Yes Yes Active 5 V 1 2 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; UNDER VOLTAGE 1 SINK 1.5 A 5.5 V 2.7 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC GREEN, SOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated SOIC 8
NX3P1108UKZ
NXP Semiconductors
$0.2839 Yes Active 1 YES INDUSTRIAL S-PBGA-B4 Not Qualified 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY FBGA BGA4,2X2,20 SQUARE GRID ARRAY, FINE PITCH BALL 500 µm BOTTOM NXP SEMICONDUCTORS compliant NXP CSP 4 OL-NX3P1108UK
TPS22912CYZVR
Texas Instruments
$0.2848 Yes Yes Active 1.5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; UNDER VOLTAGE 1 1 SOURCE 5.5 V 1.4 V YES INDUSTRIAL S-PBGA-B4 e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 888 µm 500 µm 888 µm TEXAS INSTRUMENTS INC DSBGA-4 compliant EAR99 8542.39.00.01 Texas Instruments
AP2111MPG-13
Diodes Incorporated
$0.2871 Yes Yes Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER 1 YES OTHER S-PDSO-G8 Not Qualified e3 3 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm DIODES INC GREEN, MSOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated MSOP 8
NCP339AFCT2G
onsemi
$0.2875 Yes Obsolete POWER SUPPLY SUPPORT CIRCUIT 1 260 30 TIN SILVER COPPER ONSEMI compliant onsemi WLCSP6, 1.00x1.50 6 567FH
AP2111SG-13
Diodes Incorporated
$0.2901 Yes Yes Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER 1 YES OTHER R-PDSO-G8 Not Qualified e3 3 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC GREEN, SOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated SOIC 8