Parametric results for: ncv8402addr2g under Peripheral Drivers

Filter Your Search

41 - 50 of 21,481 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SLG59M1460V
Silego Technology Inc
$0.2145 Transferred BUFFER OR INVERTER BASED PERIPHERAL DRIVER SILEGO TECHNOLOGY unknown EAR99 8542.39.00.01
NUD3160LT1G
onsemi
$0.2178 Yes Lifetime Buy 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SINK 150 mA 60 V 12 V YES AUTOMOTIVE R-PDSO-G3 Not Qualified e3 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.11 mm 1.3 mm ONSEMI compliant EAR99 8542.39.00.01 SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 318-08 onsemi
FPF1107
onsemi
$0.2179 Yes End Of Life 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER SINK YES INDUSTRIAL S-PBGA-B4 Not Qualified e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY FBGA BGA4,2X2,20 SQUARE GRID ARRAY TIN SILVER COPPER BALL 500 µm BOTTOM ONSEMI compliant EAR99 8542.39.00.01 1 X 1 MM, 0.50 MM PITCH, GREEN, WLCSP-4 567RH onsemi
TPS25221DBVR
Texas Instruments
$0.2190 Yes Yes Active 700 µs 3 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER THERMAL 1 SINK 5.5 V 2.5 V YES AUTOMOTIVE R-PDSO-G6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 SOT-23, 6 PIN Texas Instruments
AP2161WG-7
Diodes Incorporated
$0.2225 Yes Yes Active 5 V 1 1.2 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SINK 1 A 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 SOT GREEN, SOT-25, 5 PIN 5 Diodes Incorporated
TPS22917DBVR
Texas Instruments
$0.2226 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1 V YES e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 SOT-23, 6 PIN Texas Instruments 2018-02-22 5.5 V 1 V
NUD3112LT1G
onsemi
$0.2235 Yes End Of Life 12 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT 1 SINK 500 mA YES INDUSTRIAL R-PDSO-G3 Not Qualified e3 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.11 mm 1.3 mm ONSEMI compliant EAR99 8542.39.00.01 SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 318-08 onsemi
SLG59M1446V
Silego Technology Inc
$0.2249 Yes Transferred BUFFER OR INVERTER BASED PERIPHERAL DRIVER NOT SPECIFIED NOT SPECIFIED SILEGO TECHNOLOGY unknown EAR99 8542.39.00.01
AP22652AW6-7
Diodes Incorporated
$0.2259 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 3 V 5 V YES R-PDSO-G6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 SOT-26, 6 PIN Diodes Incorporated 2020-07-03 YES
SLG59M1599V
Silego Technology Inc
$0.2270 Transferred BUFFER OR INVERTER BASED PERIPHERAL DRIVER SILEGO TECHNOLOGY unknown EAR99 8542.39.00.01