Parametric results for: tle6240gp under Peripheral Drivers

Filter Your Search

21 - 30 of 21,383 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP2181SG-13
Diodes Incorporated
$0.1904 Yes Yes Active 5 V 1 2 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; UNDER VOLTAGE 1 SINK 1.5 A 5.5 V 2.7 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC SOIC GREEN, SOP-8 8 compliant EAR99 8542.39.00.01 Diodes Incorporated
AP22652W6-7
Diodes Incorporated
$0.1920 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES R-PDSO-G6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated YES
AP2161WG-7
Diodes Incorporated
$0.1933 Yes Yes Active 5 V 1 1.2 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SINK 1 A 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.45 mm 1.6 mm DIODES INC SOT GREEN, SOT-25, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
AOZ1336DI
Alpha & Omega Semiconductor
$0.1982 Yes Active 5 V 1.8 V 6 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SOURCE AND SINK 5.5 V 2.5 V 5.5 V 800 mV YES INDUSTRIAL S-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm ALPHA & OMEGA SEMICONDUCTOR LTD HVSON, compliant EAR99 8542.39.00.01 Alpha & Omega Semiconductors
AP2151AMP-13
Diodes Incorporated
$0.1982 Yes Active 5 V 600 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 5.5 V 2.7 V YES INDUSTRIAL S-PDSO-G8 e3 85 °C -40 °C 260 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm DIODES INC MSOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated
NUD3112LT1G
onsemi
$0.1987 Yes End Of Life 12 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT 1 SINK 500 mA YES INDUSTRIAL R-PDSO-G3 Not Qualified e3 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.11 mm 1.3 mm ONSEMI SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 onsemi 318-08
AP22652FDZ-7
Diodes Incorporated
$0.1988 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES S-PDSO-N6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 800 µm 2 mm DIODES INC , unknown EAR99 8542.39.00.01 Diodes Incorporated YES
AP22652AW6-7
Diodes Incorporated
$0.2013 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES R-PDSO-G6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated YES 2020-07-03
NUD3160LT1G
onsemi
$0.2117 Yes Obsolete 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SINK 150 mA 60 V 12 V YES AUTOMOTIVE R-PDSO-G3 Not Qualified e3 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.11 mm 1.3 mm ONSEMI SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 onsemi 318-08
AP22653AW6-7
Diodes Incorporated
$0.2120 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES R-PDSO-G6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated YES 2020-07-03