Filter Your Search
21 - 30 of 21,382 results
|
TPS22916CLYFPR
Texas Instruments
|
$0.1831 | Yes | Yes | Active | 1.2 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | 1 | SOURCE | 5.5 V | 1 V | YES | INDUSTRIAL | S-PBGA-B4 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 780 µm | 500 µm | 780 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | 2017-10-04 | Texas Instruments | ||||||||||||||||||||
|
AP2161SG-13
Diodes Incorporated
|
$0.1831 | Yes | Yes | Active | 5 V | 1 | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | GREEN, SOP-8 | compliant | EAR99 | Diodes Incorporated | SOIC | 8 | 8542.39.00.01 | |||||||||||||||
|
NUD3160LT1G
onsemi
|
$0.1872 | Yes | End Of Life | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 150 mA | 60 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.11 mm | 1.3 mm | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 8542.39.00.01 | 318 | ||||||||||||||||
|
AP2181SG-13
Diodes Incorporated
|
$0.1874 | Yes | Yes | Active | 5 V | 1 | 2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SINK | 1.5 A | 5.5 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | GREEN, SOP-8 | compliant | EAR99 | Diodes Incorporated | SOIC | 8 | 8542.39.00.01 | ||||||||||||||||
|
AP22652W6-7
Diodes Incorporated
|
$0.1911 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 3 V | 5 V | YES | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | DIODES INC | SOT-26, 6 PIN | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | YES | |||||||||||||||||||||||
|
AP22652FDZ-7
Diodes Incorporated
|
$0.1920 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 3 V | 5 V | YES | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 800 µm | 2 mm | DIODES INC | , | unknown | EAR99 | Diodes Incorporated | 8542.39.00.01 | YES | |||||||||||||||||||||||
|
AP2331TDSA-7
Diodes Incorporated
|
$0.1932 | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AOZ1336DI
Alpha & Omega Semiconductor
|
$0.1948 | Yes | Active | 5 V | 1.8 V | 6 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 5.5 V | 2.5 V | 5.5 V | 800 mV | YES | INDUSTRIAL | S-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | ALPHA & OMEGA SEMICONDUCTOR LTD | HVSON, | compliant | EAR99 | Alpha & Omega Semiconductors | 8542.39.00.01 | |||||||||||||||||||||
|
AP2151AMP-13
Diodes Incorporated
|
$0.1952 | Yes | Active | 5 V | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | DIODES INC | MSOP-8 | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | |||||||||||||||||||||||
|
NUD3112LT1G
onsemi
|
$0.1987 | Yes | Obsolete | 12 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT | 1 | SINK | 500 mA | YES | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.11 mm | 1.3 mm | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 8542.39.00.01 | 318 |