Filter Your Search
31 - 40 of 21,383 results
|
AP2301AFGE-7
Diodes Incorporated
|
$0.2175 | Yes | End Of Life | 5 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 2 A | YES | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||
|
AP2101MPG-13
Diodes Incorporated
|
$0.2232 | Yes | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | YES | OTHER | S-PDSO-G8 | Not Qualified | e3 | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | MSOP | GREEN, MSOP-8 | 8 | |||||||||||||||||||||||
|
AP22653AW6-7
Diodes Incorporated
|
$0.2250 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 3 V | 5 V | YES | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-26, 6 PIN | 2020-07-03 | YES | ||||||||||||||||||||
|
TPS22917DBVR
Texas Instruments
|
$0.2296 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1 V | YES | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | SOT-23, 6 PIN | 2018-02-22 | 5.5 V | 1 V | |||||||||||||||||||||
|
AP2151AW-7
Diodes Incorporated
|
$0.2297 | Yes | Active | 5 V | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | LSSOP, | ||||||||||||||||||
|
AP2171WG-7
Diodes Incorporated
|
$0.2309 | Yes | Yes | Active | 5 V | 1 | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT | GREEN, SOT-25, 5 PIN | 5 | ||||||||||||
|
AP2171AFM-7
Diodes Incorporated
|
$0.2340 | Yes | Active | 5 V | 1 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 605 µm | 1.8 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | UDFN-6 | |||||||||||||||||||||||
|
DRDC3105E6-7
Diodes Incorporated
|
$0.2342 | Yes | Yes | Active | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 500 mA | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||
|
TPS22925CNYPHR
Texas Instruments
|
$0.2392 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 3.6 V | 650 mV | 1 V | YES | R-XBGA-B6 | 105 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.3625 mm | 400 µm | 862 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | DSBGA-6 | 3.6 V | 650 mV | |||||||||||||||||||||||||
|
TPS22810DBVR
Texas Instruments
|
$0.2406 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 18 V | 2.7 V | 3.3 V | YES | R-PDSO-G6 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.65 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | SOT-23, 6 PIN | 2016-12-20 | NO | 18 V | 2.7 V | 2.54 |