Filter Your Search
1 - 10 of 21,383 results
|
TPS22919DCKT
Texas Instruments
|
$0.0772 | Yes | Yes | Active | 3.6 V | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | 1 | SINK | 5.5 V | 1.6 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | 2019-02-16 | Texas Instruments | |||||||||||
|
STA518
STMicroelectronics
|
$0.1107 | Yes | Obsolete | 30 V | 6 A | 100 ns | 100 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE AND SINK | 36 V | 10 V | YES | COMMERCIAL | R-PDSO-G36 | Not Qualified | e3 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | POWER, SSO-36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 36 | ||||||||||
|
AP21510FM-7
Diodes Incorporated
|
$0.1214 | Yes | Active | 200 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | X-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | SON | UNSPECIFIED | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | DIODES INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||
|
AP21410FM-7
Diodes Incorporated
|
$0.1491 | Yes | Active | 200 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | X-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SON | UNSPECIFIED | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | DIODES INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||
|
PAM8016AKR
Diodes Incorporated
|
$0.1574 | Yes | Active | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SOURCE AND SINK | 5.5 V | 2.8 V | YES | AUTOMOTIVE | S-XBGA-B9 | 125 °C | -40 °C | 260 | 9 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1.5 mm | DIODES INC | FLGA-9 | compliant | EAR99 | 8542.39.00.01 | 2018-07-05 | Diodes Incorporated | ||||||||||||||||||
|
TPS22915CYFPT
Texas Instruments
|
$0.1583 | Yes | Yes | Active | 1.2 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | 1 | SINK | 5.5 V | 1.05 V | YES | INDUSTRIAL | S-XBGA-B4 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 4 | UNSPECIFIED | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 748 µm | 500 µm | 748 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | Texas Instruments | |||||||||||||||
|
DRDC3105F-7
Diodes Incorporated
|
$0.1603 | Yes | Yes | Active | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | SINK | 500 mA | YES | R-PDSO-G3 | Not Qualified | e3 | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 915 µm | DUAL | 2.9 mm | 1.1 mm | 1.3 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||
|
TPS22915CYFPR
Texas Instruments
|
$0.1634 | Yes | Yes | Active | 1.2 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | 1 | SINK | 5.5 V | 1.05 V | YES | INDUSTRIAL | S-XBGA-B4 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 4 | UNSPECIFIED | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 748 µm | 500 µm | 748 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | Texas Instruments | ||||||||||||||
|
TPS22915BYFPR
Texas Instruments
|
$0.1634 | Yes | Yes | Active | 1.2 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | 1 | SINK | 5.5 V | 1.05 V | YES | INDUSTRIAL | S-XBGA-B4 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 4 | UNSPECIFIED | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 748 µm | 500 µm | 748 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | Texas Instruments | ||||||||||||||
|
TPS22914BYFPR
Texas Instruments
|
$0.1634 | Yes | Yes | Active | 1.2 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | 1 | SINK | 5.5 V | 1.05 V | YES | INDUSTRIAL | S-XBGA-B4 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 4 | UNSPECIFIED | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 748 µm | 500 µm | 748 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | Texas Instruments |