Parametric results for: BTS5210GXUMA1 under Peripheral Drivers

Filter Your Search

1 - 10 of 21,481 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPS22919DCKR
Texas Instruments
$0.0700 Yes Yes Active 3 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL 1 1 SINK 5.5 V 1.6 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SC-70, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments
AAT4625IKS-T1
Skyworks Solutions Inc
$0.0891 Yes Obsolete 5 V 1.5 A 20 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 5.5 V 2.7 V YES INDUSTRIAL S-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm SKYWORKS SOLUTIONS INC GREEN, MSOP-8 unknown EAR99 8542.39.00.01 MSOP 8
STA518
STMicroelectronics
$0.1174 Yes Obsolete 30 V 6 A 100 ns 100 ns HALF BRIDGE BASED PERIPHERAL DRIVER BCD OVER CURRENT; THERMAL; UNDER VOLTAGE 4 SOURCE AND SINK 36 V 10 V YES COMMERCIAL R-PDSO-G36 Not Qualified e3 70 °C 260 30 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 10.3 mm 2.47 mm 7.5 mm STMICROELECTRONICS POWER, SSO-36 not_compliant EAR99 8542.39.00.01 STMicroelectronics SOIC 36
TPS22948DCKR
Texas Instruments
$0.1234 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 2.5 V YES R-PDSO-G6 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.39.00.01 Texas Instruments 2019-10-12 NO 5.5 V 2.5 V +0.06V
TPS22919DCKT
Texas Instruments
$0.1275 Yes Yes Active 3.6 V 3 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL 1 1 SINK 5.5 V 1.6 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.39.00.01 Texas Instruments 2019-02-16
TPS22919QDCKRQ1
Texas Instruments
$0.1324 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1.6 V 3.6 V YES R-PDSO-G6 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP6,.08 compliant EAR99 8542.39.00.01 Texas Instruments 2020-01-17 NO 5.5 V 1.6 V
AP21510FM-7
Diodes Incorporated
$0.1392 Yes Active 200 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 5.5 V 2.7 V YES INDUSTRIAL X-PDSO-N6 e3 85 °C -40 °C 260 6 PLASTIC/EPOXY SON UNSPECIFIED SMALL OUTLINE MATTE TIN NO LEAD DUAL DIODES INC DFN-6 compliant EAR99 8542.39.00.01
DRDC3105F-7
Diodes Incorporated
$0.1431 Yes Yes Active 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER 1 SINK 500 mA YES R-PDSO-G3 Not Qualified e3 1 260 30 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 915 µm DUAL 2.9 mm 1.1 mm 1.3 mm DIODES INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01
AP22966DC8-7
Diodes Incorporated
$0.1498 Yes Active 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; THERMAL 1 SINK 5.5 V 2.5 V YES INDUSTRIAL R-PDSO-N14 e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm DUAL 3 mm 830 µm 2 mm DIODES INC DFN-14 compliant EAR99 8542.39.00.01
FPF1007
onsemi
$0.1509 Yes Obsolete 3.3 V 40 µs 12 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SOURCE 5.5 V 1.2 V YES INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 650 µm DUAL 2 mm 800 µm 2 mm ONSEMI 2 X 2 MM, ROHS COMPLIANT PACKAGE-6 compliant EAR99 8542.39.00.01 onsemi 511CY