Parametric results for: VN330SP-32-E under Peripheral Drivers

Filter Your Search

21 - 30 of 21,382 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPS22916CLYFPR
Texas Instruments
$0.1831 Yes Yes Active 1.2 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 1 SOURCE 5.5 V 1 V YES INDUSTRIAL S-PBGA-B4 e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 780 µm 500 µm 780 µm TEXAS INSTRUMENTS INC DSBGA-4 compliant EAR99 2017-10-04 12.04 1.5 18.06 TPS22916 5.5-V, 2-A Ultra-Low Leakage Load Switch Texas Instruments 2023-03-07 16:10:32 0.563009 12.04 6.778628359999999 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 100 NO e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
AP2161SG-13
Diodes Incorporated
$0.1831 Yes Yes Active 5 V 1 1.2 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SINK 1 A 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC GREEN, SOP-8 compliant EAR99 12.04 53.65 645.946 Diodes Incorporated 2024-03-18 13:06:02 75.926 12.04 914.14904 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 96 YES e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object Object],[object Object],[object Object] SOIC 8 8542.39.00.01 1333-86-4
NUD3160LT1G
onsemi
$0.1872 Yes End Of Life 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SINK 150 mA 60 V 12 V YES AUTOMOTIVE R-PDSO-G3 Not Qualified e3 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.11 mm 1.3 mm ONSEMI SOT-23, 3 PIN compliant EAR99 Obsolete - EMI Filter, Upstream Terminator with ESD Protection onsemi 2024-09-19 14:45:22 8.02 12.04 96.56079999999999 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 100 YES e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more SOT-23 (TO-236) 3 LEAD 3 8542.39.00.01 7440-02-0, 1333-86-4 1037132 318 [object Object]
AP2181SG-13
Diodes Incorporated
$0.1874 Yes Yes Active 5 V 1 2 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; UNDER VOLTAGE 1 SINK 1.5 A 5.5 V 2.7 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC GREEN, SOP-8 compliant EAR99 12.04 53.65 645.946 Diodes Incorporated 2024-03-18 13:06:02 75.926 12.04 914.14904 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-06-27 96 YES e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more SOIC 8 8542.39.00.01 1333-86-4
AP22652W6-7
Diodes Incorporated
$0.1911 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES R-PDSO-G6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant EAR99 Power Switch ICs - Power Distribution 1-Ch Precision Curr-Limit Load SW Diodes Incorporated 2024-04-05 13:02:07 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more 8542.39.00.01 [object Object] YES
AP22652FDZ-7
Diodes Incorporated
$0.1920 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES S-PDSO-N6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 800 µm 2 mm DIODES INC , unknown EAR99 Power Switch ICs - Power Distribution 1-Ch Precision Curr-Limit Load SW Diodes Incorporated 2024-03-18 13:06:02 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more 8542.39.00.01 [object Object] YES
AP2331TDSA-7
Diodes Incorporated
$0.1932 Yes Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER e3 260 MATTE TIN DIODES INC compliant EAR99 Power Switch ICs - Power Distribution USB Power Switch Diodes Incorporated 2024-06-25 08:06:25 12.04 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more 8542.39.00.01
AOZ1336DI
Alpha & Omega Semiconductor
$0.1948 Yes Active 5 V 1.8 V 6 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SOURCE AND SINK 5.5 V 2.5 V 5.5 V 800 mV YES INDUSTRIAL S-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm ALPHA & OMEGA SEMICONDUCTOR LTD HVSON, compliant EAR99 Alpha & Omega Semiconductors 2024-05-28 22:25:17 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more 8542.39.00.01
AP2151AMP-13
Diodes Incorporated
$0.1952 Yes Active 5 V 600 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 5.5 V 2.7 V YES INDUSTRIAL S-PDSO-G8 e3 85 °C -40 °C 260 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm DIODES INC MSOP-8 compliant EAR99 12.04 34.075 410.263 Diodes Incorporated 2024-03-18 13:06:02 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more 8542.39.00.01
NUD3112LT1G
onsemi
$0.1987 Yes Obsolete 12 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT 1 SINK 500 mA YES INDUSTRIAL R-PDSO-G3 Not Qualified e3 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.11 mm 1.3 mm ONSEMI SOT-23, 3 PIN compliant EAR99 Last Shipments - Relay Driver, 24 V onsemi 2024-09-19 14:45:22 8.02 12.04 96.56079999999999 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 100 YES e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more SOT-23 (TO-236) 3 LEAD 3 8542.39.00.01 7440-02-0, 1333-86-4 1037130 318