Parametric results for: LB+L293-L2N1-25-1 under Peripheral Drivers

Filter Your Search

71 - 80 of 21,383 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP22653W6-7
Diodes Incorporated
$0.2801 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES R-PDSO-G6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated YES
MIC94305YMT-TR
Microchip Technology Inc
$0.2822 Yes Active STANDARD 1 725 mA 150 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER THERMAL 1 SINK TRUE 3.6 V 1.8 V YES AUTOMOTIVE S-PDSO-N6 e4 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY HVSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 600 µm 1.6 mm MICROCHIP TECHNOLOGY INC TDFN-6 compliant EAR99 8542.39.00.01 Microchip
AP2151FMG-7
Diodes Incorporated
$0.2838 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 2.7 V 5 V YES R-PDSO-N6 3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.07,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 605 µm 1.8 mm DIODES INC UDFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated NO DFN 6
AP22652AFDZ-7
Diodes Incorporated
$0.2839 Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES S-PDSO-N6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 800 µm 2 mm DIODES INC , unknown EAR99 8542.39.00.01 Diodes Incorporated YES 2020-07-03
TPS22912CYZVR
Texas Instruments
$0.2848 Yes Yes Active 1.5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; UNDER VOLTAGE 1 1 SOURCE 5.5 V 1.4 V YES INDUSTRIAL S-PBGA-B4 e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 888 µm 500 µm 888 µm TEXAS INSTRUMENTS INC DSBGA-4 compliant EAR99 8542.39.00.01 Texas Instruments
BUS1DJC3GWZ-E2
ROHM Semiconductor
$0.2853 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 1 µA 5 V 1.1 V 3.3 V YES S-XBGA-B4 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 800 µm 350 µm 800 µm ROHM CO LTD UCSP-4 compliant EAR99 8542.39.00.01 ROHM Semiconductor NO
AP2311AMP-13
Diodes Incorporated
$0.2910 Yes Active 5 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER 2 A YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
SN75454BD
Texas Instruments
$0.2924 Yes Yes Active 5 V STANDARD OPEN-COLLECTOR 2 500 mA 35 ns 35 ns NOR GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA INVERTED 79 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
SN75451BPSR
Texas Instruments
$0.2924 Yes Yes Active 5 V GATED OPEN-COLLECTOR 2 500 mA 25 ns 25 ns AND GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA TRUE 65 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOP-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
SN75454BDR
Texas Instruments
$0.2924 Yes Yes Active 5 V STANDARD OPEN-COLLECTOR 2 500 mA 35 ns 35 ns NOR GATE BASED PERIPHERAL DRIVER BIPOLAR 2 SINK 400 mA INVERTED 79 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8