Filter Your Search
31 - 40 of 26,253 results
|
TPL7407LADR
Texas Instruments
|
$0.2096 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 7 | 1 | 500 mA | 30 V | 6.5 V | YES | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | NO | 30 V | ||||||||||||||||||
|
TXS0101DCKT
Texas Instruments
|
$0.2119 | Yes | Yes | Active | 1.8 V | 3-STATE | 1 | VOLTAGE LEVEL TRANSLATOR | ALSO OPERATES WITH 2.3 TO 5.5 VOLT | 260 ns | 1 | 14.4 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 6 | ||||||||||||
|
SN74AUP1T98YZPR
Texas Instruments
|
$0.2202 | Yes | Yes | Obsolete | 3.3 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | GREEN, DSBGA-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 6 | ||||||||||||
|
LSF0102YZTR
Texas Instruments
|
$0.2218 | Yes | Yes | Active | 1 V | STANDARD | 3-STATE | 2 | VOLTAGE LEVEL TRANSLATOR | 1 | TRUE | 12.5 µA | 5.5 V | YES | AUTOMOTIVE | R-XBGA-B8 | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.888 mm | 625 µm | 888 µm | TEXAS INSTRUMENTS INC | DSBGA-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
TXB0101YZPR
Texas Instruments
|
$0.2226 | Yes | Yes | Active | 1.5 V | VOLTAGE LEVEL TRANSLATOR | 1 | 3.6 V | 1.2 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | GREEN, DSBGA-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 6 | |||||||||||||||||
|
SN74AUP1T98DCKT
Texas Instruments
|
$0.2231 | Yes | Yes | Active | 3.3 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 6 | ||||||||||||
|
SN74AUP1T98DBVT
Texas Instruments
|
$0.2231 | Yes | Yes | Active | 3.3 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 | ||||||||||||
|
SN74AUP1T98YFPR
Texas Instruments
|
$0.2260 | Yes | Yes | Obsolete | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.17 mm | 500 µm | 770 µm | TEXAS INSTRUMENTS INC | GREEN, DSBGA-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 6 | ||||||||||||
|
SN74AUP1T98DRYR
Texas Instruments
|
$0.2274 | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 1.45 mm | 600 µm | 1 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC , MO-287UFAD, SON-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SON | 6 | ||||||||||||
|
SN74AUP1T98DCKR
Texas Instruments
|
$0.2274 | Yes | Yes | Active | 3.3 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 6 |