Parametric results for: tfdu4100tr3 under Other Interface ICs

Filter Your Search

1 - 10 of 26,252 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N7001TQDCKRQ1
Texas Instruments
$0.1382 Yes Yes Active 1.8 V PUSH-PULL 1 INTERFACE CIRCUIT 1 3.6 µA 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SC-70, 5 PIN compliant EAR99 8542.39.00.01 2020-02-26 Texas Instruments
FXLP34L6X
onsemi
$0.1495 Yes Active 1.2 V INTERFACE CIRCUIT CMOS 1 3.6 V 1 V YES INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL GOLD NO LEAD 500 µm DUAL 1.45 mm 550 µm 1 mm ONSEMI MICROPAK-6 compliant 8542.39.00.01 onsemi SIP-6 127EB
FXWA9306L8X
onsemi
$0.1639 Yes Active 1.5 V INTERFACE CIRCUIT ALSO REQUIRED 1.8V TO 5.5V SUPPLY ON B SIDE 1 5.5 V 1 V 5.5 V 1.8 V YES INDUSTRIAL S-XQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 UNSPECIFIED VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.6 mm 550 µm 1.6 mm ONSEMI MICROPAK-8 compliant 8542.39.00.01 onsemi UQFN-8 523AY
LSF0101DTQR
Texas Instruments
$0.1665 Yes Yes Active 1 V 3-STATE 1 INTERFACE CIRCUIT 1 LATCH 12.5 µA 5 V YES AUTOMOTIVE R-PBCC-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM 1 mm 400 µm 800 µm TEXAS INSTRUMENTS INC SON-6 compliant EAR99 8542.39.00.01 2019-06-27 Texas Instruments
SN74AUP1T97DBVR
Texas Instruments
$0.1665 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 6
SN74AUP1T57DBVR
Texas Instruments
$0.1696 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT CMOS 1 1 LATCH TRUE 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 6
TPD2EUSB30DRTR
Texas Instruments
$0.1700 Yes Yes Active INTERFACE CIRCUIT 2 1 YES INDUSTRIAL R-PDSO-G3 Not Qualified e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 350 µm DUAL 1 mm 500 µm 800 µm TEXAS INSTRUMENTS INC 1 X 1 MM, GREEN, PLASTIC, SOT-3 compliant EAR99 8541.10.00.80 Texas Instruments SOT-23 3
TPD2EUSB30ADRTR
Texas Instruments
$0.1798 Yes Yes Active INTERFACE CIRCUIT 2 1 YES INDUSTRIAL R-PDSO-N3 e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 350 µm DUAL 1 mm 500 µm 800 µm TEXAS INSTRUMENTS INC 1 X 1 MM, GREEN, PLASTIC, SOT-3 compliant EAR99 8541.10.00.80 Texas Instruments SOT-23 3
SN74AUP1T97DBVT
Texas Instruments
$0.1807 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 6
FXLP34P5X
onsemi
$0.1819 Yes Active 1.2 V INTERFACE CIRCUIT CMOS 1 3.6 V 1 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-70, SC-88A, 5 PIN compliant 8542.39.00.01 onsemi SC-88A-5 / SC-70-5 419AC