Parametric results for: SI8040AA-B-IUR under Other Interface ICs

Filter Your Search

21 - 30 of 26,252 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AUP1T57DCKR
Texas Instruments
$0.1972 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT CMOS 1 1 LATCH TRUE 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AUP1T57DRYR
Texas Instruments
$0.1972 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT CMOS 1 1 LATCH TRUE 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC SON GREEN, SON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AUP1T57DSFR
Texas Instruments
$0.1972 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT CMOS 1 1 LATCH TRUE 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SON SOLCC6,.04,14 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 350 µm DUAL 1 mm 400 µm 1 mm TEXAS INSTRUMENTS INC SON GREEN, SON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
LSF0102DCTR
Texas Instruments
$0.1978 Yes Yes Active 1 V STANDARD 3-STATE 2 VOLTAGE LEVEL TRANSLATOR 1 TRUE 12.5 µA 5.5 V YES AUTOMOTIVE R-PDSO-G8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP SSOP8,.16 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 2.95 mm 1.3 mm 2.8 mm TEXAS INSTRUMENTS INC DSO-8 compliant EAR99 8542.39.00.01 Texas Instruments
LSF0102DQER
Texas Instruments
$0.1978 Yes Yes Active 1 V STANDARD 3-STATE 2 VOLTAGE LEVEL TRANSLATOR 1 TRUE 12.5 µA 5.5 V YES AUTOMOTIVE R-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSON SOLCC8,.04,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 350 µm DUAL 1.4 mm 400 µm 1 mm TEXAS INSTRUMENTS INC X2SON-8 compliant EAR99 8542.39.00.01 Texas Instruments
TXB0101DRLR
Texas Instruments
$0.1983 Yes Yes Active 1.5 V VOLTAGE LEVEL TRANSLATOR 1 3.6 V 1.2 V YES INDUSTRIAL R-PDSO-F6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF TSSOP6,.06,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
PCA9306DP,118
NXP Semiconductors
$0.1986 Yes Active 1.2 V STANDARD OPEN-DRAIN 2 VOLTAGE LEVEL TRANSLATOR 3.3 ns 2 NONE TRUE 3.6 V 1 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm NXP SEMICONDUCTORS TSSOP TSSOP-8 8 compliant EAR99 8542.39.00.01 NXP SOT505-1
FXWA9306L8X
onsemi
$0.2003 Yes Active 1.5 V INTERFACE CIRCUIT ALSO REQUIRED 1.8V TO 5.5V SUPPLY ON B SIDE 1 5.5 V 1 V 5.5 V 1.8 V YES INDUSTRIAL S-XQCC-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 UNSPECIFIED VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1.6 mm 550 µm 1.6 mm ONSEMI UQFN-8 MICROPAK-8 compliant 8542.39.00.01 onsemi 523AY
LSF0101DRYR
Texas Instruments
$0.2026 Yes Yes Active 3.3 V 3.3 V 3-STATE 1 INTERFACE CIRCUIT 1 LATCH 12.5 µA 4.5 V 1 V 5.5 V 1.8 V YES AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.45 mm 600 µm 1 mm TEXAS INSTRUMENTS INC SON-6 compliant EAR99 8542.39.00.01 Texas Instruments
TXS0101YZPR
Texas Instruments
$0.2061 Yes Yes Active 1.8 V 3-STATE 1 VOLTAGE LEVEL TRANSLATOR ALSO OPERATES WITH 2.3 TO 5.5 VOLT 260 ns 1 14.4 µA 3.6 V 1.65 V YES INDUSTRIAL R-XBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 UNSPECIFIED VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.4 mm 500 µm 900 µm TEXAS INSTRUMENTS INC BGA WCSP-6 6 compliant EAR99 8542.39.00.01 Texas Instruments