Parametric results for: ADUM4160BRWZ-R under Other Interface ICs

Filter Your Search

21 - 30 of 26,317 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TXS0101YZPR
Texas Instruments
$0.2061 Yes Yes Active 1.8 V 3-STATE 1 INTERFACE CIRCUIT ALSO OPERATES WITH 2.3 TO 5.5 VOLT 1 14.4 µA 3.6 V 1.65 V YES INDUSTRIAL R-XBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 UNSPECIFIED VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1.4 mm 500 µm 900 µm TEXAS INSTRUMENTS INC BGA WCSP-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
TPL7407LADR
Texas Instruments
$0.2096 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 7 1 500 mA 30 V 6.5 V YES R-PDSO-G16 125 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 Texas Instruments NO 30 V
PCA9306DP,118
NXP Semiconductors
$0.2113 Yes Active 1.2 V STANDARD OPEN-DRAIN 2 VOLTAGE LEVEL TRANSLATOR 3.3 ns 2 NONE TRUE 3.6 V 1 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm NXP SEMICONDUCTORS TSSOP TSSOP-8 8 compliant EAR99 8542.39.00.01 NXP SOT505-1
TXS0101DCKT
Texas Instruments
$0.2119 Yes Yes Active 1.8 V 3-STATE 1 INTERFACE CIRCUIT ALSO OPERATES WITH 2.3 TO 5.5 VOLT 1 14.4 µA 3.6 V 1.65 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AUP1T98YZPR
Texas Instruments
$0.2202 Yes Yes Obsolete 3.3 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 LATCH 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-XBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 NOT SPECIFIED 6 UNSPECIFIED VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.4 mm 500 µm 900 µm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
TXB0101YZPR
Texas Instruments
$0.2226 Yes Yes Active 1.5 V 1.8 V 3-STATE 1 INTERFACE CIRCUIT 1 8 µA 3.6 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL R-XBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 NOT SPECIFIED 6 UNSPECIFIED VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.4 mm 500 µm 900 µm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AUP1T98DCKT
Texas Instruments
$0.2231 Yes Yes Active 3.3 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 LATCH 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AUP1T98DBVT
Texas Instruments
$0.2231 Yes Yes Active 3.3 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 LATCH 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
CDM10VD3XTSA1
Infineon Technologies AG
$0.2234 Yes Active INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG LSSOP, compliant 8542.39.00.01 Infineon
SN74AUP1T98YFPR
Texas Instruments
$0.2260 Yes Yes Obsolete 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 LATCH 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-XBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 NOT SPECIFIED 6 UNSPECIFIED VFBGA BGA6,2X3,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.17 mm 500 µm 770 µm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-6 6 compliant EAR99 8542.39.00.01 Texas Instruments