Parametric results for: UCC21225ANPLT under MOSFET Drivers

Filter Your Search

71 - 80 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UCC27536DBVT
Texas Instruments
$0.5178 Yes Yes Active 18 V TOTEM-POLE 5 A 26 ns 26 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 1 2.5 A INVERTED 32 V 10 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments
UCC27533DBVT
Texas Instruments
$0.5178 Yes Yes Active 18 V TOTEM-POLE 5 A 26 ns 26 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 1 5 A COMPLEMENTARY 32 V 10 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC LSSOP, TSOP5/6,.11,37 compliant EAR99 8542.39.00.01 Texas Instruments
ADP3110AKCPZ-RL
onsemi
$0.5183 Yes Active 12 V 70 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.15 V YES OTHER S-PDSO-N8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI DFN-8 compliant EAR99 8542.39.00.01 onsemi DFN8 3x3, 0.5P 8 506BJ
DGD0211CWTQ-7
Diodes Incorporated
$0.5255 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e3 MATTE TIN DIODES INC compliant Diodes Incorporated
NCP81253MNTBG
onsemi
$0.5256 Yes Active 5 V 3-STATE 30 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-N8 e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 compliant EAR99 8542.39.00.01 onsemi DFN8 2.0x2.0x0.9mm, 0.5p 506AA
IRS20752LTRPBF
Infineon Technologies AG
$0.5296 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER 1 INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
UCC37324DGNR
Texas Instruments
$0.5315 Yes Yes Active 14 V STANDARD 4 A 50 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 4 A TRUE 750 µA 15 V 4.5 V YES COMMERCIAL S-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.07 mm 3 mm TEXAS INSTRUMENTS INC GREEN, POWER PAD, PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments MSOP 8
UCC37323DGNR
Texas Instruments
$0.5315 Yes Yes Active 14 V STANDARD TOTEM-POLE 4 A 50 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 4 A INVERTED 450 µA 15 V 4.5 V YES COMMERCIAL S-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.07 mm 3 mm TEXAS INSTRUMENTS INC GREEN, POWER PAD, PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments MSOP 8
UCC37325DGNR
Texas Instruments
$0.5315 Yes Yes Active 14 V STANDARD TOTEM-POLE 4 A 50 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 4 A COMPLEMENTARY 600 µA 15 V 4.5 V YES COMMERCIAL S-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.07 mm 3 mm TEXAS INSTRUMENTS INC GREEN, POWER PAD, PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments MSOP 8
UCC37325DR
Texas Instruments
$0.5315 Yes Yes Active 14 V STANDARD TOTEM-POLE 4 A 50 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 4 A COMPLEMENTARY 600 µA 15 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8