Filter Your Search
51 - 60 of 17,488 results
|
2EDN7524FXTMA1
Infineon Technologies AG
|
$0.4883 | Yes | Not Recommended | 12 V | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||||||||||||||
|
NCP81152MNTWG
onsemi
|
$0.4892 | Yes | End Of Life | 5 V | GATED | 3-STATE | 30 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDERVOLTAGE LOCKOUT | YES | 2 | INVERTED | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-XQCC-N16 | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVSON | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | ONSEMI | QFN-16 | compliant | EAR99 | 8542.39.00.01 | onsemi | 485AW | ||||||||||||||
|
TC4429CPA
Microchip Technology Inc
|
$0.4900 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 6 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.46 mm | 4.32 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-001, DIP-8 | compliant | EAR99 | 8541.29.00.95 | Microchip | DIP | 8 | |||||||||||
|
FAN3111CSX
onsemi
|
$0.4961 | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ONSEMI | MO-178AA, 5 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | 527AH | ||||||||||||||||||
|
ZXGD3006E6QTA
Diodes Incorporated
|
$0.4974 | Yes | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e3 | 1 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||
|
IX4340NE
Littelfuse Inc
|
$0.5027 | Yes | Active | 12 V | 5 A | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 2.5 mA | 20 V | 5 V | YES | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | LITTELFUSE INC | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | ||||||||||||||||||||
|
IX4340N
Littelfuse Inc
|
$0.5027 | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | 260 | 30 | LITTELFUSE INC | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | ||||||||||||||||||||||||||||||||||||||||||||||
|
FAN3241TMX
onsemi
|
$0.5028 | Yes | Active | 40 V | 2 | HALF BRIDGE BASED MOSFET DRIVER | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751EB | |||||||||||||||||||||||||
|
1EDN7511BXUSA1
Infineon Technologies AG
|
$0.5089 | Yes | Active | 12 V | PUSH-PULL | 4 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | JUNCTION TEMPERATURE IS CONSIDERED | NO | 1 | TRUE | 20 V | 4.5 V | YES | R-PDSO-G6 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||
|
1ED44173N01BXTSA1
Infineon Technologies AG
|
$0.5135 | Yes | Active | 15 V | 45 ns | 45 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 20 V | 8.6 V | YES | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | , | unknown | EAR99 | 8542.39.00.01 | Infineon |