Filter Your Search
51 - 60 of 17,509 results
![]() |
ZXGD3004E6TA
Diodes Incorporated
|
$0.4739 | Yes | Yes | Active | 15 V | 8 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 40 V | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.55 mm | DIODES INC | SOT-23 | SOT23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||
|
RT9624BZQW
Richtek Technology Corp
|
$0.4750 | Yes | Active | 12 V | 12 V | YES | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 635 µm | DUAL | RICHTEK TECHNOLOGY CORP | WDFN3x3-8 | SON, SOLCC8,.12,25 | compliant | EAR99 | 8542.39.00.01 | WDFN3x3-8 | |||||||||||||||||||||||||||
![]() |
LM5108DRCR
Texas Instruments
|
$0.4770 | Yes | Yes | Active | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | 1 | 2.6 A | 16 V | 6 V | YES | AUTOMOTIVE | S-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-04 | ||||||||||||||
![]() |
FAN3100TMPX
Fairchild Semiconductor Corporation
|
$0.4788 | Yes | Yes | Transferred | 12 V | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | S-XDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 1 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 2 X 2 MM, LEAD FREE, MO-229, MLP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE | |||||||||||
|
FAN3111CSX
onsemi
|
$0.4826 | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ONSEMI | MO-178AA, 5 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | 527AH | ||||||||||||||
|
IX4426NTR
Littelfuse Inc
|
$0.4848 | Yes | Active | 18 V | 1.5 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 2 | 30 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LITTELFUSE INC | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | ||||||||||||||||||
![]() |
ADP3121JRZ-RL
onsemi
|
$0.4878 | Yes | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.15 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | onsemi | 751-07 | ||||||||||||||||
![]() |
NCP349MNTBG
onsemi
|
$0.4891 | Yes | Obsolete | 5 V | AND GATE BASED MOSFET DRIVER | NO | 1 | 28 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 1.6 mm | ONSEMI | DFN6 2x1.6, 0.5P | DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | onsemi | 506BM | ||||||||||||||
![]() |
NCP349MNBGTBG
onsemi
|
$0.4891 | Yes | Obsolete | 5 V | AND GATE BASED MOSFET DRIVER | NO | 1 | 28 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 1.6 mm | ONSEMI | DFN6 2x1.6, 0.5P | DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | onsemi | 506BM | ||||||||||||||
![]() |
NCP349MNBKTBG
onsemi
|
$0.4891 | Yes | Obsolete | 5 V | AND GATE BASED MOSFET DRIVER | NO | 1 | 28 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 1.6 mm | ONSEMI | DFN6 2x1.6, 0.5P | DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | onsemi | 506BM |