Parametric results for: d125al under MOSFET Drivers

Filter Your Search

41 - 50 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MIC4424YM-TR
Microchip Technology Inc
$0.4660 Yes Active 3 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 2 18 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
IR4427PBF
International Rectifier
$0.4729 Yes Yes Transferred 15 V 3.3 A 150 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 20 V 6 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified e3 2 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.88 mm 5.33 mm 7.62 mm INTERNATIONAL RECTIFIER CORP compliant EAR99 8542.39.00.01 DIP LEAD FREE, MS-001AB, PLASTIC, DIP-8 8
LM2105DR
Texas Instruments
$0.4750 Yes Yes Active 12 V 800 mA 115 µs 115 µs HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 650 mA 18 V 5 V YES R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.905 mm 1.75 mm 3.895 mm TEXAS INSTRUMENTS INC unknown Texas Instruments SOIC-8
UCC27523DR
Texas Instruments
$0.4770 Yes Yes Active 12 V 5 A 23 ns 23 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 5 A INVERTED 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 140 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8
UCC27525DSDR
Texas Instruments
$0.4770 Yes Yes Active 12 V 5 A 23 ns 23 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 5 A COMPLEMENTARY 18 V 4.5 V YES AUTOMOTIVE S-PDSO-N8 Not Qualified e4 2 140 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SON 3 X 3 MM, GREEN, PLASTIC, WSON-8 8
ZXGD3006E6QTA
Diodes Incorporated
$0.4828 Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
TC4429CPA
Microchip Technology Inc
$0.4844 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 6 A 160 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 INVERTED 3 mA 18 V 4.5 V 18 V 4.5 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.46 mm 4.32 mm 7.62 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8541.29.00.95 Microchip DIP 0.300 INCH, PLASTIC, MS-001, DIP-8 8
NCP81152MNTWG
onsemi
$0.4845 Yes End Of Life 5 V GATED 3-STATE 30 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 2 INVERTED 5.5 V 4.5 V YES INDUSTRIAL R-XQCC-N16 e3 1 100 °C -40 °C 260 30 16 UNSPECIFIED HVSON LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 3.5 mm 1 mm 2.5 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi QFN-16 485AW
HIP2106AIRZ
Renesas Electronics Corporation
$0.4850 Yes Obsolete BUFFER OR INVERTER BASED MOSFET DRIVER e3 3 Matte Tin (Sn) - annealed RENESAS ELECTRONICS CORP compliant EAR99 8542.39.00.01 Renesas Electronics DFN , 10 L10.3X3C 2018-07-18
ADP3121JRZ-RL
onsemi
$0.4878 Yes Obsolete 12 V HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.15 V YES OTHER R-PDSO-G8 Not Qualified e3 3 85 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI unknown EAR99 8542.39.00.01 onsemi SOIC-8 Narrow Body SOIC-8 8 751-07