Filter Your Search
11 - 20 of 17,488 results
|
AP22913W6-7
Diodes Incorporated
|
$0.2319 | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||
|
AP22913CN4-7
Diodes Incorporated
|
$0.2472 | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e1 | 260 | TIN SILVER COPPER | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||
|
NCP81151MNTBG
onsemi
|
$0.2474 | Yes | Active | 5 V | HALF BRIDGE BASED MOSFET DRIVER | YES | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 500 µm | DUAL | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | DFN-8 | 506AA | ||||||||||||||||||||||||
|
NCP435FCT2G
onsemi
|
$0.2491 | Yes | End Of Life | 3.3 V | 1 | 190 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 2 A | 3.6 V | 1 V | YES | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 960 µm | 630 µm | 960 µm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | WLCSP4, 0.96x0.96 | 567FG | WLCSP-4 | 4 | ||||||||||||
|
IR1161LTRPBF
Infineon Technologies AG
|
$0.2565 | Yes | Yes | Not Recommended | HALF BRIDGE BASED MOSFET DRIVER | 1 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||||||||||||||||||||||||||
|
NCP81146MNTBG
onsemi
|
$0.2597 | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 500 µm | DUAL | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | DFN-8 | 506AA | |||||||||||||||||||||||||
|
ZXGD3009E6TA
Diodes Incorporated
|
$0.2636 | Yes | Active | STANDARD | 1.58 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | YES | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-26, 6 PIN | ||||||||||||||||||||
|
MCP14A0901-E/SN
Microchip Technology Inc
|
$0.2708 | Active | SCHMITT TRIGGER | TOTEM-POLE | 9 A | 68 ns | 68 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | INVERTED | 750 µA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC-8 | ||||||||||||
|
NCP5901BMNTBG
onsemi
|
$0.2760 | Yes | Obsolete | 5 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.5 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | DFN8 2.0x2.0x0.9mm, 0.5p | 506AA | DFN-8 | 8 | |||||||||||||||
|
NCP81145MNTBG
onsemi
|
$0.2928 | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | DFN-8 | 506AA |