Parametric results for: tps2837drg4 under MOSFET Drivers

Filter Your Search

1 - 10 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP81151BMNTBG
onsemi
$0.1461 Yes Active 5 V GATED 30 ns 25 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 1 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-N8 e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.04,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi
NCP81161MNTBG
onsemi
$0.1665 Yes Active 5 V HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi DFN8 2.0x2.0x0.9mm, 0.5p 8
ZXGD3009DYTA
Diodes Incorporated
$0.1821 Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSSOP TSOP6,.05,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm DIODES INC SOT-363, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
NCP81258MNTBG
onsemi
$0.1850 Yes Active 12 V 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi
NCP333FCT2G
onsemi
$0.1999 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1.2 V 3.3 V YES S-PBGA-B4 1 85 °C -40 °C 4 PLASTIC/EPOXY VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 760 µm 655 µm 760 µm ONSEMI WLCSP-4 567FJ compliant EAR99 8542.39.00.01 onsemi WLCSP4, 0.76x0.76 4 NO
NCP5901MNTBG
onsemi
$0.2067 Yes Active 5 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi DFN8 2.0x2.0x0.9mm, 0.5p 8
AP22913CN4-7
Diodes Incorporated
$0.2140 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e1 260 TIN SILVER COPPER DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
AP22913W6-7
Diodes Incorporated
$0.2203 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e3 260 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
NCP5901DR2G
onsemi
$0.2208 Yes Yes Active 5 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER R-PDSO-G8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 compliant EAR99 8542.39.00.01 onsemi SOIC 8
MCP14A0303-E/MNY
Microchip Technology Inc
$0.2225 Active SCHMITT TRIGGER TOTEM-POLE 3 A 46 ns 50 ns HALF BRIDGE BASED MOSFET DRIVER YES 2 INVERTED 1.1 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-N8 e4 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 800 µm 2 mm MICROCHIP TECHNOLOGY INC TDFN-8 compliant EAR99 8542.39.00.01 Microchip