Parametric results for: TC4420EOA713 under MOSFET Drivers

Filter Your Search

1 - 10 of 17,509 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP81151BMNTBG
onsemi
$0.1455 Yes Active 5 V GATED 30 ns 25 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 1 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-N8 e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.04,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi
ZXGD3009DYTA
Diodes Incorporated
$0.1694 Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSSOP TSOP6,.05,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm DIODES INC SOT-363, 6 PIN compliant EAR99 8542.39.00.01
NCP81258MNTBG
onsemi
$0.1815 Yes Active 12 V 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi
SLG55021-200010V
Silego Technology Inc
$0.1927 Transferred 5 V STANDARD OPEN-DRAIN 400 µA BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 SINK TRUE 5.25 V 4.75 V YES MILITARY S-PDSO-N8 75 °C -10 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm SILEGO TECHNOLOGY TDFN-8 unknown EAR99 8542.39.00.01
NCP81161MNTBG
onsemi
$0.2104 Yes Active 5 V HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi DFN8 2.0x2.0x0.9mm, 0.5p 8
NCP333FCT2G
onsemi
$0.2158 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1.2 V 3.3 V YES S-PBGA-B4 1 85 °C -40 °C 4 PLASTIC/EPOXY VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 760 µm 655 µm 760 µm ONSEMI WLCSP-4 567FJ compliant EAR99 8542.39.00.01 onsemi WLCSP4, 0.76x0.76 4 NO
AP22913CN4-7
Diodes Incorporated
$0.2172 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e1 260 TIN SILVER COPPER DIODES INC compliant EAR99 8542.39.00.01
NCP81151MNTBG
onsemi
$0.2202 Yes Active 5 V HALF BRIDGE BASED MOSFET DRIVER YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD 500 µm DUAL ONSEMI 506AA compliant EAR99 8542.39.00.01 onsemi
NCP81155MNTXG
onsemi
$0.2244 Yes Active 5 V STANDARD 30 ns 30 ns HALF BRIDGE BASED MOSFET DRIVER MOS YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 e3 1 125 °C -10 °C 260 30 8 PLASTIC HVQCCN SOLCC8,.11,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI 506BJ compliant EAR99 8542.39.00.01 onsemi
IRS25752LTRPBF
Infineon Technologies AG
$0.2276 Yes Active 15 V STANDARD 240 mA 215 µs 140 µs BUFFER OR INVERTER BASED MOSFET DRIVER ALSO REQ SUPPLY VS FROM -8 TO 600V TRANSIENT; UNDER VOLTAGE YES 1 SOURCE AND SINK TRUE 18 V 10 V 618 V 2 V YES AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Infineon