Parametric results for: tc1411 under MOSFET Drivers

Filter Your Search

31 - 40 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PM8834MTR
STMicroelectronics
$0.3917 Yes Active 10 V 5 A 60 ns 55 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 18 V 5 V YES S-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
ZXGD3006E6TA
Diodes Incorporated
$0.3993 Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 150 °C -55 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOT SOT-26, 6 PIN 6
ADP3110AKRZ-RL
onsemi
$0.4029 Yes Active 12 V 70 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.15 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi SOIC-8 Narrow Body SOIC-8 8 751-07
2EDN7424FXTMA1
Infineon Technologies AG
$0.4052 Yes Not Recommended 12 V 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 20 V 4.5 V YES R-PDSO-G8 e4 1 NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon DSO-8
ZXGD3004E6TA
Diodes Incorporated
$0.4058 Yes Yes Active 15 V 8 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 40 V YES R-PDSO-G6 Not Qualified e3 1 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.55 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23 SOT23, 6 PIN 6
FAN3111ESX
onsemi
$0.4244 Yes Active 12 V BUFFER OR INVERTER BASED MOSFET DRIVER 1 SOURCE AND SINK 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi MO-178AA, 5 PIN 527AH
NCP434FCT2G
onsemi
$0.4274 Yes Obsolete 3.3 V 1 190 µs BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 2 A 3.6 V 1 V YES INDUSTRIAL S-PBGA-B4 Not Qualified 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 960 µm 630 µm 960 µm ONSEMI compliant EAR99 8542.39.00.01 onsemi WLCSP4, 0.96x0.96 WLCSP-4 4 567FG
ZXGD3113W6-7
Diodes Incorporated
$0.4326 Yes Active 19 V STANDARD BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 40 V 3.5 V YES R-PDSO-G6 e3 1 260 30 6 PLASTIC/EPOXY SOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 950 µm DUAL 3 mm 1.15 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-26, 6 PIN
UCC27518DBVR
Texas Instruments
$0.4424 Yes Yes Active 12 V 4 A BUFFER OR INVERTER BASED MOSFET DRIVER 1 4 A 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
UCC27519DBVR
Texas Instruments
$0.4424 Yes Yes Active 12 V 4 A BUFFER OR INVERTER BASED MOSFET DRIVER 1 4 A 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments