Parametric results for: UCC27324DR under MOSFET Drivers

Filter Your Search

41 - 50 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UCC27511ADBVT
Texas Instruments
$0.4222 Buy Yes Yes Active 12 V 23 ns 23 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 1 8 A 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G6 e4 2 140 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 2018-03-14 Texas Instruments
IX4428N
Littelfuse Inc
$0.4424 Buy Active 18 V 1.5 A 60 µs 60 µs BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 2 30 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LITTELFUSE INC SOIC-8 compliant EAR99 LITTELFUSE 8542.39.00.01
UCC27518DBVR
Texas Instruments
$0.4424 Buy Yes Yes Active 12 V 4 A BUFFER OR INVERTER BASED MOSFET DRIVER 1 4 A 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments 8542.39.00.01
UCC27519DBVR
Texas Instruments
$0.4424 Buy Yes Yes Active 12 V 4 A BUFFER OR INVERTER BASED MOSFET DRIVER 1 4 A 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments 8542.39.00.01
ADP3120AJRZ-RL
onsemi
$0.4461 Buy Yes Active 12 V 70 ns 45 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.6 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 compliant EAR99 onsemi 8542.39.00.01 SOIC-8 Narrow Body 8 751-07
2EDL23N06PJXUMA1
Infineon Technologies AG
$0.4547 Buy Yes Active 15 V STANDARD 2.3 A 590 ns 610 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 TRUE 25 V 10 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 3 95 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG SOP, SOP14,.25 compliant EAR99 Infineon 8542.39.00.01
IX4340NE
Littelfuse Inc
$0.4577 Buy Yes Active 12 V 5 A 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 2.5 mA 20 V 5 V YES R-PDSO-G8 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE GULL WING 1.27 mm DUAL 4.9 mm 1.7 mm 3.9 mm LITTELFUSE INC compliant EAR99 LITTELFUSE 8542.39.00.01
ZXGD3103N8TC
Diodes Incorporated
$0.4601 Buy Yes Yes Active 10 V HALF BRIDGE BASED MOSFET DRIVER YES 1 15 V 5 V YES R-PDSO-G8 Not Qualified e3 1 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 5.05 mm 1.75 mm 3.9 mm DIODES INC GREEN, SOP-8 compliant EAR99 Diodes Incorporated 8542.39.00.01 SOIC 8
FAN3111ESX
onsemi
$0.4609 Buy Yes Active 12 V BUFFER OR INVERTER BASED MOSFET DRIVER 1 SOURCE AND SINK 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ONSEMI MO-178AA, 5 PIN compliant EAR99 onsemi 8542.39.00.01 SOT-23-5 527AH
LM2105DR
Texas Instruments
$0.4621 Buy Yes Yes Active 12 V 800 mA 115 µs 115 µs HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 650 mA 18 V 5 V YES R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.905 mm 1.75 mm 3.895 mm TEXAS INSTRUMENTS INC SOIC-8 unknown Texas Instruments