Parametric results for: TC4420EOA713 under MOSFET Drivers

Filter Your Search

51 - 60 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2EDN7524FXTMA1
Infineon Technologies AG
$0.4883 Yes Not Recommended 12 V YES R-PDSO-G8 Not Qualified e4 1 NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL INFINEON TECHNOLOGIES AG SOP, SOP8,.25 compliant EAR99 8542.39.00.01 Infineon
NCP81152MNTWG
onsemi
$0.4892 Yes End Of Life 5 V GATED 3-STATE 30 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 2 INVERTED 5.5 V 4.5 V YES INDUSTRIAL R-XQCC-N16 e3 1 100 °C -40 °C 260 30 16 UNSPECIFIED HVSON LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 3.5 mm 1 mm 2.5 mm ONSEMI QFN-16 compliant EAR99 8542.39.00.01 onsemi 485AW
TC4429CPA
Microchip Technology Inc
$0.4900 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 6 A 160 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 INVERTED 3 mA 18 V 4.5 V 18 V 4.5 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.46 mm 4.32 mm 7.62 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, PLASTIC, MS-001, DIP-8 compliant EAR99 8541.29.00.95 Microchip DIP 8
FAN3111CSX
onsemi
$0.4961 Yes Active 12 V BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 SOURCE AND SINK 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ONSEMI MO-178AA, 5 PIN compliant EAR99 8542.39.00.01 onsemi 527AH
ZXGD3006E6QTA
Diodes Incorporated
$0.4974 Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
IX4340NE
Littelfuse Inc
$0.5027 Yes Active 12 V 5 A 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 2.5 mA 20 V 5 V YES R-PDSO-G8 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE GULL WING 1.27 mm DUAL 4.9 mm 1.7 mm 3.9 mm LITTELFUSE INC compliant EAR99 8542.39.00.01 LITTELFUSE
IX4340N
Littelfuse Inc
$0.5027 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER 1 260 30 LITTELFUSE INC compliant EAR99 8542.39.00.01 LITTELFUSE
FAN3241TMX
onsemi
$0.5028 Yes Active 40 V 2 HALF BRIDGE BASED MOSFET DRIVER YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL ONSEMI SOIC-8 compliant EAR99 8542.39.00.01 onsemi 751EB
1EDN7511BXUSA1
Infineon Technologies AG
$0.5089 Yes Active 12 V PUSH-PULL 4 A 25 ns 25 ns BUFFER OR INVERTER BASED MOSFET DRIVER JUNCTION TEMPERATURE IS CONSIDERED NO 1 TRUE 20 V 4.5 V YES R-PDSO-G6 e3 3 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG , compliant EAR99 8542.39.00.01 Infineon
1ED44173N01BXTSA1
Infineon Technologies AG
$0.5135 Yes Active 15 V 45 ns 45 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 1 20 V 8.6 V YES R-PDSO-G6 e3 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG , unknown EAR99 8542.39.00.01 Infineon