Filter Your Search
41 - 50 of 17,488 results
|
UCC27511ADBVT
Texas Instruments
|
$0.4222 | Yes | Yes | Active | 12 V | 23 ns | 23 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 1 | 8 A | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G6 | e4 | 2 | 140 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 2018-03-14 | Texas Instruments | ||||||||||||||
|
IX4428N
Littelfuse Inc
|
$0.4424 | Active | 18 V | 1.5 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 2 | 30 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LITTELFUSE INC | SOIC-8 | compliant | EAR99 | LITTELFUSE | 8542.39.00.01 | |||||||||||||||||||
|
UCC27518DBVR
Texas Instruments
|
$0.4424 | Yes | Yes | Active | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | 4 A | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||||||||||||||
|
UCC27519DBVR
Texas Instruments
|
$0.4424 | Yes | Yes | Active | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | 4 A | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||||||||||||||
|
ADP3120AJRZ-RL
onsemi
|
$0.4461 | Yes | Active | 12 V | 70 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.6 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | onsemi | 8542.39.00.01 | SOIC-8 Narrow Body | 8 | 751-07 | |||||||||||||
|
2EDL23N06PJXUMA1
Infineon Technologies AG
|
$0.4547 | Yes | Active | 15 V | STANDARD | 2.3 A | 590 ns | 610 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | TRUE | 25 V | 10 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 95 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, SOP14,.25 | compliant | EAR99 | Infineon | 8542.39.00.01 | ||||||||||||||
|
IX4340NE
Littelfuse Inc
|
$0.4577 | Yes | Active | 12 V | 5 A | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 2.5 mA | 20 V | 5 V | YES | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | 8542.39.00.01 | |||||||||||||||||
|
ZXGD3103N8TC
Diodes Incorporated
|
$0.4601 | Yes | Yes | Active | 10 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 15 V | 5 V | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5.05 mm | 1.75 mm | 3.9 mm | DIODES INC | GREEN, SOP-8 | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||
|
FAN3111ESX
onsemi
|
$0.4609 | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ONSEMI | MO-178AA, 5 PIN | compliant | EAR99 | onsemi | 8542.39.00.01 | SOT-23-5 | 527AH | |||||||||||||||
|
LM2105DR
Texas Instruments
|
$0.4621 | Yes | Yes | Active | 12 V | 800 mA | 115 µs | 115 µs | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 650 mA | 18 V | 5 V | YES | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOIC-8 | unknown | Texas Instruments |